Molex Premise Networks Cat5e RJ45 8 Port Jack, UTP Shielding

Технически документи
Спецификации
Accessory Type
Jack
Interface Type
RJ45
LAN Category
Cat5e
Shield Type
UTP
Number Of Ports
8
Страна на произход
Poland
Детайли за продукта
24 Port Keystone Patch Panel
Flexible patching solution for small to medium sized installations
Panel is shipped unloaded and can be configured to provide the exact number of ports required
Easy snap-in Keystone Jacks which can be removed
Rear cable management included
€ 3,84
€ 3,84 Всеки (ex VAT)
1
€ 3,84
€ 3,84 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 14 | € 3,84 |
15 - 49 | € 3,71 |
50+ | € 3,37 |
Технически документи
Спецификации
Accessory Type
Jack
Interface Type
RJ45
LAN Category
Cat5e
Shield Type
UTP
Number Of Ports
8
Страна на произход
Poland
Детайли за продукта
24 Port Keystone Patch Panel
Flexible patching solution for small to medium sized installations
Panel is shipped unloaded and can be configured to provide the exact number of ports required
Easy snap-in Keystone Jacks which can be removed
Rear cable management included