Molex Premise Networks, 305m Cat6, Grey, U/UTP Unshielded, Unterminated PVC Sheath

Технически документи
Спецификации
Length
305m
LAN Category
Cat6
Terminated/Unterminated
Unterminated
Shield Type
U/UTP
Shielded/Unshielded
Unshielded
Sheath Colour
Grey
Outer Sheath Material
PVC
Outer Diameter
6.2mm
American Wire Gauge
23 AWG
Cable Shape
Twisted Pair
Standards Met
Euroclass Eca
Conductor Strand Type
Solid
Страна на произход
United Kingdom
Детайли за продукта
PowerCat Cat 6 Trunk
Molex category 6 4 pair cable has been designed to support 250 MHz up to 1 Gb/s transmission systems over 100 m.
Features and Benefits
Conductor Size: 23 AWG
D.C. Resistance: 9.38 ohm/100m max
RoHS Compliant
Standards
Compliant with ISO/IEC 11801 amendment 2:2010, TIA/EIA-568-C.2.
Reaction to fire performance in accordance with EN 50575:2014:A:2016 Class: Eca
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Length
305m
LAN Category
Cat6
Terminated/Unterminated
Unterminated
Shield Type
U/UTP
Shielded/Unshielded
Unshielded
Sheath Colour
Grey
Outer Sheath Material
PVC
Outer Diameter
6.2mm
American Wire Gauge
23 AWG
Cable Shape
Twisted Pair
Standards Met
Euroclass Eca
Conductor Strand Type
Solid
Страна на произход
United Kingdom
Детайли за продукта
PowerCat Cat 6 Trunk
Molex category 6 4 pair cable has been designed to support 250 MHz up to 1 Gb/s transmission systems over 100 m.
Features and Benefits
Conductor Size: 23 AWG
D.C. Resistance: 9.38 ohm/100m max
RoHS Compliant
Standards
Compliant with ISO/IEC 11801 amendment 2:2010, TIA/EIA-568-C.2.
Reaction to fire performance in accordance with EN 50575:2014:A:2016 Class: Eca