Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Molex Premise Networks MOD-SNAP Series Female RJ45 Connector, Cat5e, UTP Shield

Номер на артикул на RS: 303-4141Марка: Molex Premise Networks№ по каталога на производителя: B42.1B.011.A0032
brand-logo
Преглед на всички в Ethernet конектори

Технически документи

Спецификации

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat5e

Number Of Ways

8

Shield Type

UTP

Orientation

Straight

Length

38.5mm

Width

25mm

Series

MOD-SNAP

Страна на произход

Poland

Детайли за продукта

MOD-SNAP™ Bulk Modules

MOD-SNAP™ modules with IDC termination in convenient bulk packs for easier storage and installation. Specification is the same as for single packed items.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 20) (ex VAT)

Molex Premise Networks MOD-SNAP Series Female RJ45 Connector, Cat5e, UTP Shield

P.O.A.

Each (In a Pack of 20) (ex VAT)

Molex Premise Networks MOD-SNAP Series Female RJ45 Connector, Cat5e, UTP Shield
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat5e

Number Of Ways

8

Shield Type

UTP

Orientation

Straight

Length

38.5mm

Width

25mm

Series

MOD-SNAP

Страна на произход

Poland

Детайли за продукта

MOD-SNAP™ Bulk Modules

MOD-SNAP™ modules with IDC termination in convenient bulk packs for easier storage and installation. Specification is the same as for single packed items.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от