Molex Premise Networks 91Series, 12 Port Tray

Номер на артикул на RS: 294-3369Марка: Molex Premise Networks№ по каталога на производителя: 91.A1150
brand-logo

Технически документи

Спецификации

Accessory Type

Tray

Number Of Ports

12

Dimensions

95 x 143 x 13mm

Height

143mm

Length

13mm

Width

95mm

Series

91

Series Number

91

Страна на произход

Poland

Детайли за продукта

Fusion Splice Tray

A 12 position splice tray which fits neatly into fibre patch panels for the management of incoming fibres. The tray has four cable grips, one in each corner, which will retain incoming cables. There are two 6-way snap-in sleeve holders, which hold fusion splice sleeves.,Fibres are held in loops within the tray providing protection and easy servicing. Assembly instructions included.

€ 87,35

€ 87,35 Всеки (ex VAT)

Molex Premise Networks 91Series, 12 Port Tray

€ 87,35

€ 87,35 Всеки (ex VAT)

Molex Premise Networks 91Series, 12 Port Tray

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 14€ 87,35
15 - 49€ 82,98
50+€ 78,62

Технически документи

Спецификации

Accessory Type

Tray

Number Of Ports

12

Dimensions

95 x 143 x 13mm

Height

143mm

Length

13mm

Width

95mm

Series

91

Series Number

91

Страна на произход

Poland

Детайли за продукта

Fusion Splice Tray

A 12 position splice tray which fits neatly into fibre patch panels for the management of incoming fibres. The tray has four cable grips, one in each corner, which will retain incoming cables. There are two 6-way snap-in sleeve holders, which hold fusion splice sleeves.,Fibres are held in loops within the tray providing protection and easy servicing. Assembly instructions included.