Molex Premise Networks SC to SC Duplex Multi Mode OM3 Fibre Optic Cable, 50/125μm, Aqua, 2m

Технически документи
Спецификации
Connector 1
SC
Length
2m
Connector 2
SC
Propagation Mode
Multi Mode
Terminated/Unterminated
Terminated
Core Diameter
50/125µm
Sheath Colour
Aqua
Cable Construction
Duplex
Fibre Type
OM3
Maximum Operating Temperature
+85°C
Attenuation
1.5 dB
Sheath Material
PVC
Minimum Operating Temperature
-40°C
Series
91
Minimum Bend Radius
30 mm
Maximum Pulling Tension
100N
Страна на произход
Poland
Детайли за продукта
Higher Bandwidth
Multimode fibre fully supports 850 nm (SX) serial 10 Gb/s applications over 300 m. An effective bandwidth of 2000 MHz/km at 850 nm under laser launch is ensured with conformance to the 850 nm Differential Mode Delay test method.,The assemblies are manufactured in accordance with the specifications defined within BS:7718.
0.35dB or less insertion loss
Enhanced bandwidth capability
LSZH sheath, complying with IEC332.1 and 332.3
€ 30,18
€ 30,18 Всеки (ex VAT)
1
€ 30,18
€ 30,18 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 30,18 |
15 - 49 | € 28,24 |
50+ | € 26,51 |
Технически документи
Спецификации
Connector 1
SC
Length
2m
Connector 2
SC
Propagation Mode
Multi Mode
Terminated/Unterminated
Terminated
Core Diameter
50/125µm
Sheath Colour
Aqua
Cable Construction
Duplex
Fibre Type
OM3
Maximum Operating Temperature
+85°C
Attenuation
1.5 dB
Sheath Material
PVC
Minimum Operating Temperature
-40°C
Series
91
Minimum Bend Radius
30 mm
Maximum Pulling Tension
100N
Страна на произход
Poland
Детайли за продукта
Higher Bandwidth
Multimode fibre fully supports 850 nm (SX) serial 10 Gb/s applications over 300 m. An effective bandwidth of 2000 MHz/km at 850 nm under laser launch is ensured with conformance to the 850 nm Differential Mode Delay test method.,The assemblies are manufactured in accordance with the specifications defined within BS:7718.
0.35dB or less insertion loss
Enhanced bandwidth capability
LSZH sheath, complying with IEC332.1 and 332.3