Molex Premise Networks PowerCat MOD-SNAP Series Female RJ45 Connector, Cat5e, UTP Shield Straight 8 -Way

Технически документи
Спецификации
Ethernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat5e
Number Of Ways
8
Shield Type
UTP
Orientation
Straight
Length
38.5mm
Width
25mm
Series
PowerCat MOD-SNAP
Детайли за продукта
MOD-SNAP™ Modules Cat5e and Voice
MOD-SNAP™ range of modular accessories simply snap-fit into wallplates. All modules are shuttered, and the punchdown KATT IDC terminations accept up to two 24-26awg solid or standard wires. For IDC termination use punchdown tool, see Punchdown IDC Tooling.,Each module has a labelling facility accepting industry standard 6mm label tapes.
€ 3,63
€ 3,63 Всеки (ex VAT)
1
€ 3,63
€ 3,63 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 14 | € 3,63 |
15 - 24 | € 3,53 |
25+ | € 3,44 |
Технически документи
Спецификации
Ethernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat5e
Number Of Ways
8
Shield Type
UTP
Orientation
Straight
Length
38.5mm
Width
25mm
Series
PowerCat MOD-SNAP
Детайли за продукта
MOD-SNAP™ Modules Cat5e and Voice
MOD-SNAP™ range of modular accessories simply snap-fit into wallplates. All modules are shuttered, and the punchdown KATT IDC terminations accept up to two 24-26awg solid or standard wires. For IDC termination use punchdown tool, see Punchdown IDC Tooling.,Each module has a labelling facility accepting industry standard 6mm label tapes.