Molex Premise Networks, 305m Cat5e, Grey, U/UTP Unshielded, Unterminated PVC Sheath

Номер на артикул на RS: 298-0936Марка: Molex Premise Networks№ по каталога на производителя: 39.A0360
brand-logo
Преглед на всички в Ethernet кабел

Технически документи

Спецификации

Length

305m

LAN Category

Cat5e

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Shielded/Unshielded

Unshielded

Sheath Colour

Grey

Outer Sheath Material

PVC

Outer Diameter

5mm

American Wire Gauge

24 AWG

Cable Shape

Twisted Pair

Standards Met

Euroclass Eca

Conductor Strand Type

Solid

Страна на произход

United Kingdom

Детайли за продукта

PowerCat Cat 5e Trunk

Molex category 5E 4 Pair U/UTP cable, has been designed to support 100 MHz up to 1 Gb/s transmission systems over 100 m. This cable is part of the PowerCat System range of products, that have been designed based on the PowerSum principle of crosstalk measurement and testing.

Features and Benefits

Supplied in 305 m easy spool box
Conductor Size: 24 AWG Soft Plain Copper

Standards

Reaction to fire performance in accordance with EN 50575:2014:A:2016 Class: Eca.
Compliant with EN 50173 2nd Edition, ISO/IEC 11801 2nd Edition, EIA/TIA 568-C.2. RoHS compliant

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 161,10

€ 161,10 1 Box of 305 Metres (ex VAT)

Molex Premise Networks, 305m Cat5e, Grey, U/UTP Unshielded, Unterminated PVC Sheath

€ 161,10

€ 161,10 1 Box of 305 Metres (ex VAT)

Molex Premise Networks, 305m Cat5e, Grey, U/UTP Unshielded, Unterminated PVC Sheath
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Length

305m

LAN Category

Cat5e

Terminated/Unterminated

Unterminated

Shield Type

U/UTP

Shielded/Unshielded

Unshielded

Sheath Colour

Grey

Outer Sheath Material

PVC

Outer Diameter

5mm

American Wire Gauge

24 AWG

Cable Shape

Twisted Pair

Standards Met

Euroclass Eca

Conductor Strand Type

Solid

Страна на произход

United Kingdom

Детайли за продукта

PowerCat Cat 5e Trunk

Molex category 5E 4 Pair U/UTP cable, has been designed to support 100 MHz up to 1 Gb/s transmission systems over 100 m. This cable is part of the PowerCat System range of products, that have been designed based on the PowerSum principle of crosstalk measurement and testing.

Features and Benefits

Supplied in 305 m easy spool box
Conductor Size: 24 AWG Soft Plain Copper

Standards

Reaction to fire performance in accordance with EN 50575:2014:A:2016 Class: Eca.
Compliant with EN 50173 2nd Edition, ISO/IEC 11801 2nd Edition, EIA/TIA 568-C.2. RoHS compliant

Може да се интересувате от