Molex Premise NetworksPowerCat C5E, 305m Cat5e, Purple, F/UTP Shielded, Unterminated LSZH Sheath

Технически документи
Спецификации
Series
PowerCat C5E
LAN Category
Cat5e
Length
305m
Terminated/Unterminated
Unterminated
Shield Type
F/UTP
Shielded/Unshielded
Shielded
Sheath Colour
Purple
Outer Sheath Material
LSZH
Cross Sectional Area
0.2 mm²
Conductor Strand Type
Solid
Outer Diameter
6.3mm
American Wire Gauge
24 AWG
Cable Shape
Twisted Pair
Standards Met
Euroclass Eca
Страна на произход
United Kingdom
Детайли за продукта
PowerCat Cat 5e Trunk
Molex category 5E 4 Pair U/UTP cable, has been designed to support 100 MHz up to 1 Gb/s transmission systems over 100 m. This cable is part of the PowerCat System range of products, that have been designed based on the PowerSum principle of crosstalk measurement and testing.
Features and Benefits
Supplied in 305 m easy spool box
Conductor Size: 24 AWG Soft Plain Copper
Standards
Reaction to fire performance in accordance with EN 50575:2014:A:2016 Class: Eca.
Compliant with EN 50173 2nd Edition, ISO/IEC 11801 2nd Edition, EIA/TIA 568-C.2. RoHS compliant
€ 228,07
€ 228,07 1 Reel of 305 Metres (ex VAT)
1
€ 228,07
€ 228,07 1 Reel of 305 Metres (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Series
PowerCat C5E
LAN Category
Cat5e
Length
305m
Terminated/Unterminated
Unterminated
Shield Type
F/UTP
Shielded/Unshielded
Shielded
Sheath Colour
Purple
Outer Sheath Material
LSZH
Cross Sectional Area
0.2 mm²
Conductor Strand Type
Solid
Outer Diameter
6.3mm
American Wire Gauge
24 AWG
Cable Shape
Twisted Pair
Standards Met
Euroclass Eca
Страна на произход
United Kingdom
Детайли за продукта
PowerCat Cat 5e Trunk
Molex category 5E 4 Pair U/UTP cable, has been designed to support 100 MHz up to 1 Gb/s transmission systems over 100 m. This cable is part of the PowerCat System range of products, that have been designed based on the PowerSum principle of crosstalk measurement and testing.
Features and Benefits
Supplied in 305 m easy spool box
Conductor Size: 24 AWG Soft Plain Copper
Standards
Reaction to fire performance in accordance with EN 50575:2014:A:2016 Class: Eca.
Compliant with EN 50173 2nd Edition, ISO/IEC 11801 2nd Edition, EIA/TIA 568-C.2. RoHS compliant