Molex Premise Networks Cat5e 4 Way RJ45 Face Plate,With UTP Shield Type

Номер на артикул на RS: 295-0682Марка: Molex Premise Networks№ по каталога на производителя: 17-X828
brand-logo

Технически документи

Спецификации

Type

Face Plate

LAN Category

Cat5e

Number Of Outlets

4

Shield Type

UTP

Interface Type

RJ45

Number Of Ways

4

Shuttered

Yes

Length

86mm

Width

145mm

Depth

23.5mm

Детайли за продукта

Cat 5e Wallplates

Single, double and quad outlet wallplates with fully shuttered category 5e RJ45 sockets. The KATT IDC punchdown terminations are very low profile increasing allowable cable space within a backbox or trunking. Terminations are colour coded to follow 568B wiring. Snap-in labels on each wallplate will allow quick identification of sockets. Wallplates will mount on BS1363 pattresses and boxes. Fixing screws supplied. Use punchdown tool for termination of wires, see Punchdown IDC Tooling.

Може да се интересувате от
Krone Cat5e 4 Way RJ45 Face Plate
P.O.A.Всеки (ex VAT)
RS PRO Telephone Socket 4-way
€ 21,88Всеки (ex VAT)

P.O.A.

Molex Premise Networks Cat5e 4 Way RJ45 Face Plate,With UTP Shield Type

P.O.A.

Molex Premise Networks Cat5e 4 Way RJ45 Face Plate,With UTP Shield Type

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Krone Cat5e 4 Way RJ45 Face Plate
P.O.A.Всеки (ex VAT)
RS PRO Telephone Socket 4-way
€ 21,88Всеки (ex VAT)

Технически документи

Спецификации

Type

Face Plate

LAN Category

Cat5e

Number Of Outlets

4

Shield Type

UTP

Interface Type

RJ45

Number Of Ways

4

Shuttered

Yes

Length

86mm

Width

145mm

Depth

23.5mm

Детайли за продукта

Cat 5e Wallplates

Single, double and quad outlet wallplates with fully shuttered category 5e RJ45 sockets. The KATT IDC punchdown terminations are very low profile increasing allowable cable space within a backbox or trunking. Terminations are colour coded to follow 568B wiring. Snap-in labels on each wallplate will allow quick identification of sockets. Wallplates will mount on BS1363 pattresses and boxes. Fixing screws supplied. Use punchdown tool for termination of wires, see Punchdown IDC Tooling.

Може да се интересувате от
Krone Cat5e 4 Way RJ45 Face Plate
P.O.A.Всеки (ex VAT)
RS PRO Telephone Socket 4-way
€ 21,88Всеки (ex VAT)