Moflash XA125 Series Buzzer Beacon, 230 V ac, IP65, Surface Mount, Wall Mount, 90dB at 1 Metre

Номер на артикул на RS: 755-9596Марка: Moflash№ по каталога на производителя: XA125-63
brand-logo

Технически документи

Спецификации

Brand

Moflash

Supply Voltage

230 V ac

Lens Colour

Lens Not Included

Mounting Style

Surface Mount, Wall Mount

Current Type

AC

Light Effect

Flashing

Sounder Type

Buzzer

Decibels at 1 Metre

90dB

Series

XA125

Bulb Type

Xenon

Housing Colour

Black

Maximum Decibel

90dB

IP Rating

IP65

Number Of Tones

2

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Standards Met

CE Certified UKCA

Housing Material

ABS, PC

Страна на произход

United Kingdom

Детайли за продукта

XA125 Sounder / Xenon Beacon

The XA125 DIN Base Sounder / Beacon utilises a discharge capacitor and converter circuit to ignite Xenon gas inside a tube, resulting in 3 joules of flash energy yet with the advantage of low current consumption. Two Piezo sounders located in the base of the unit offer either a continuous or pulsed tone which can operate independently of the beacon.

Combined audible and visual signal
3 joules of flash energy
2 Piezo sounders, 90 dB
Continuously rated
360° visibility
3 point fixing
UV stable polycarbonate lens and ABS base
IP65 protection
RoHS compliant
CE marking

Информацията за складовите наличности временно не е налична.

P.O.A.

Moflash XA125 Series Buzzer Beacon, 230 V ac, IP65, Surface Mount, Wall Mount, 90dB at 1 Metre

P.O.A.

Moflash XA125 Series Buzzer Beacon, 230 V ac, IP65, Surface Mount, Wall Mount, 90dB at 1 Metre
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Moflash

Supply Voltage

230 V ac

Lens Colour

Lens Not Included

Mounting Style

Surface Mount, Wall Mount

Current Type

AC

Light Effect

Flashing

Sounder Type

Buzzer

Decibels at 1 Metre

90dB

Series

XA125

Bulb Type

Xenon

Housing Colour

Black

Maximum Decibel

90dB

IP Rating

IP65

Number Of Tones

2

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Standards Met

CE Certified UKCA

Housing Material

ABS, PC

Страна на произход

United Kingdom

Детайли за продукта

XA125 Sounder / Xenon Beacon

The XA125 DIN Base Sounder / Beacon utilises a discharge capacitor and converter circuit to ignite Xenon gas inside a tube, resulting in 3 joules of flash energy yet with the advantage of low current consumption. Two Piezo sounders located in the base of the unit offer either a continuous or pulsed tone which can operate independently of the beacon.

Combined audible and visual signal
3 joules of flash energy
2 Piezo sounders, 90 dB
Continuously rated
360° visibility
3 point fixing
UV stable polycarbonate lens and ABS base
IP65 protection
RoHS compliant
CE marking