Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Moflash X 500 Series Flashing Beacon, 230 V, Surface Mount, Xenon Bulb

Номер на артикул на RS: 405-5149Марка: Moflash№ по каталога на производителя: X500-22RS
brand-logo
Преглед на всички в Маяци

Технически документи

Спецификации

Brand

Moflash

Supply Voltage

230 V

Light Effect

Flashing

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

AC

Base Diameter

150mm

Housing Colour

Black

Lamp Included

Yes

Series

X 500

Height

205mm

Minimum Temperature

-25°C

Maximum Temperature

+35°C

Страна на произход

United Kingdom

Детайли за продукта

X500 Series Extra High Output

High output 24 joule beacons for distance signalling
'UV' stable domes and bases
Flash rate easily selected by switch located on PCB
360° visibility

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 246,80

€ 246,80 Всеки (ex VAT)

Moflash X 500 Series Flashing Beacon, 230 V, Surface Mount, Xenon Bulb

€ 246,80

€ 246,80 Всеки (ex VAT)

Moflash X 500 Series Flashing Beacon, 230 V, Surface Mount, Xenon Bulb
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Moflash

Supply Voltage

230 V

Light Effect

Flashing

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Type

AC

Base Diameter

150mm

Housing Colour

Black

Lamp Included

Yes

Series

X 500

Height

205mm

Minimum Temperature

-25°C

Maximum Temperature

+35°C

Страна на произход

United Kingdom

Детайли за продукта

X500 Series Extra High Output

High output 24 joule beacons for distance signalling
'UV' stable domes and bases
Flash rate easily selected by switch located on PCB
360° visibility

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more