Технически документи
Спецификации
Brand
MoflashSupply Voltage
230 V ac
Light Effect
Flashing
Mounting Style
Surface Mount
Bulb Type
Xenon
Current Type
AC
Current Consumption
21mA
Base Diameter
98mm
Housing Colour
Black
Lamp Included
Yes
Series
X 125
Height
162mm
IP Rating
IP65
Maximum Temperature
+55°C
Minimum Temperature
-25°C
Standards Met
CE Certified
Страна на произход
United Kingdom
Детайли за продукта
Xenon, DIN Base - X125 Series
Suitable for fire, security, materials handling and light industrial applications
Bright xenon signal
Low current consumption
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MoflashSupply Voltage
230 V ac
Light Effect
Flashing
Mounting Style
Surface Mount
Bulb Type
Xenon
Current Type
AC
Current Consumption
21mA
Base Diameter
98mm
Housing Colour
Black
Lamp Included
Yes
Series
X 125
Height
162mm
IP Rating
IP65
Maximum Temperature
+55°C
Minimum Temperature
-25°C
Standards Met
CE Certified
Страна на произход
United Kingdom
Детайли за продукта
Xenon, DIN Base - X125 Series
Suitable for fire, security, materials handling and light industrial applications
Bright xenon signal
Low current consumption