Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Moflash SB150-1 Series Amber Sounder Beacon, 100 → 240 V ac, IP66 & IP67, Bracket Mount, 115dB at 1 Metre

Номер на артикул на RS: 787-2228Марка: Moflash№ по каталога на производителя: SB1501AX10ACNNNARDN
brand-logo

Технически документи

Спецификации

Brand

Moflash

Supply Voltage

100 → 240 V ac

Lens Colour

Amber

Mounting Style

Bracket

Current Type

AC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

115dB

Series

SB150-1

Bulb Type

Xenon

Housing Colour

Red

Maximum Decibel

115dB

Hazardous Area Certification

ATEX, IECEx

Number Of Tones

63

IP Rating

IP66 & IP67

Maximum Temperature

+70°C

Minimum Temperature

-40°C

Standards Met

CE Certified UKCA

Housing Material

Glass Reinforced Plastic

Страна на произход

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Moflash SB150-1 Series Amber Sounder Beacon, 100 → 240 V ac, IP66 & IP67, Bracket Mount, 115dB at 1 Metre

P.O.A.

Moflash SB150-1 Series Amber Sounder Beacon, 100 → 240 V ac, IP66 & IP67, Bracket Mount, 115dB at 1 Metre
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Moflash

Supply Voltage

100 → 240 V ac

Lens Colour

Amber

Mounting Style

Bracket

Current Type

AC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

115dB

Series

SB150-1

Bulb Type

Xenon

Housing Colour

Red

Maximum Decibel

115dB

Hazardous Area Certification

ATEX, IECEx

Number Of Tones

63

IP Rating

IP66 & IP67

Maximum Temperature

+70°C

Minimum Temperature

-40°C

Standards Met

CE Certified UKCA

Housing Material

Glass Reinforced Plastic

Страна на произход

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от