Технически документи
Спецификации
Brand
MoflashSupply Voltage
230V AC
Light Effect
Flashing, Steady
Lens Colour
Green
Mounting Style
Surface Mount
Bulb Type
LED
Current Consumption
40mA
Current Type
AC
Base Diameter
98mm
Housing Colour
Black
Lamp Included
Yes
Series
LEDD125
Multifunction
Yes
Height
162mm
IP Rating
IP65
Minimum Temperature
-20°C
Maximum Temperature
+45°C
Страна на произход
United Kingdom
Детайли за продукта
Moflash Multi-Function LED Beacon - LEDD125 Series
The LEDD 125 Beacons are suitable for fire, security and industrial applications. These beacons offer three alternative light modes: Continuously ON, Rapid Flash (120 FPM) and Standard Flash (60FPM), which can be selected by a dip switch mounted lens side on the PCB. The AC units are supplied with one meter of flying lead, while the DC units allow for termination inside the base enclosure. An M12 sealing grommet in the base allows for cable entry.
100000 hours life for LED
48 LED array ultra bright
360° visibility
Continuously ON, rapid flash (120 FPM) or standard flash (60FPM)
3 point fixing
UV stable polycarbonate lens and ABS base
IP65 protection
RoHS compliant
CE marking
€ 128,54
€ 128,54 Всеки (ex VAT)
1
€ 128,54
€ 128,54 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MoflashSupply Voltage
230V AC
Light Effect
Flashing, Steady
Lens Colour
Green
Mounting Style
Surface Mount
Bulb Type
LED
Current Consumption
40mA
Current Type
AC
Base Diameter
98mm
Housing Colour
Black
Lamp Included
Yes
Series
LEDD125
Multifunction
Yes
Height
162mm
IP Rating
IP65
Minimum Temperature
-20°C
Maximum Temperature
+45°C
Страна на произход
United Kingdom
Детайли за продукта
Moflash Multi-Function LED Beacon - LEDD125 Series
The LEDD 125 Beacons are suitable for fire, security and industrial applications. These beacons offer three alternative light modes: Continuously ON, Rapid Flash (120 FPM) and Standard Flash (60FPM), which can be selected by a dip switch mounted lens side on the PCB. The AC units are supplied with one meter of flying lead, while the DC units allow for termination inside the base enclosure. An M12 sealing grommet in the base allows for cable entry.
100000 hours life for LED
48 LED array ultra bright
360° visibility
Continuously ON, rapid flash (120 FPM) or standard flash (60FPM)
3 point fixing
UV stable polycarbonate lens and ABS base
IP65 protection
RoHS compliant
CE marking