Технически документи
Спецификации
Brand
MoflashSupply Voltage
24 V dc
Lens Colour
Blue
Mounting Style
Base Mount
Current Type
DC
Light Effect
Flashing, Steady
Sounder Type
Buzzer
Decibels at 1 Metre
90dB
Series
LEDA125
Bulb Type
LED
Housing Colour
Black
Maximum Decibel
90dB
Number Of Tones
2
IP Rating
IP65
Housing Material
ABS, PC
Standards Met
CE Certified UKCA
Maximum Temperature
+45°C
Minimum Temperature
-20°C
Страна на произход
United Kingdom
Детайли за продукта
Compact LED Beacon / Buzzer Combination
The LEDA 125 Beacon / buzzer combination provides an audible and visual signal which is suitable for fire, security and industrial applications. These beacons offer three alternative light modes: Continuously ON, Rapid Flash (120 FPM) and Standard Flash (60FPM), which can be selected by a dip switch mounted lens side on the PCB. The base of the beacon / buzzer houses two Piezo sounders that are synchronised to the light mode. The AC units are supplied with one meter of flying lead, while the DC units allow for termination inside the base enclosure. An M12 sealing grommet in the base allows for cable entry.
Two signals in one
100000 hours life for LED
Continuously rated
48 LED array ultra bright
360° visibility
Continuously ON, rapid flash (120 FPM) or standard flash (60FPM)
3 point fixing
UV stable polycarbonate lens and ABS base
IP65 protection
RoHS compliant
CE marking
LED/Buzzer
€ 133,36
€ 133,36 Всеки (ex VAT)
1
€ 133,36
€ 133,36 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MoflashSupply Voltage
24 V dc
Lens Colour
Blue
Mounting Style
Base Mount
Current Type
DC
Light Effect
Flashing, Steady
Sounder Type
Buzzer
Decibels at 1 Metre
90dB
Series
LEDA125
Bulb Type
LED
Housing Colour
Black
Maximum Decibel
90dB
Number Of Tones
2
IP Rating
IP65
Housing Material
ABS, PC
Standards Met
CE Certified UKCA
Maximum Temperature
+45°C
Minimum Temperature
-20°C
Страна на произход
United Kingdom
Детайли за продукта
Compact LED Beacon / Buzzer Combination
The LEDA 125 Beacon / buzzer combination provides an audible and visual signal which is suitable for fire, security and industrial applications. These beacons offer three alternative light modes: Continuously ON, Rapid Flash (120 FPM) and Standard Flash (60FPM), which can be selected by a dip switch mounted lens side on the PCB. The base of the beacon / buzzer houses two Piezo sounders that are synchronised to the light mode. The AC units are supplied with one meter of flying lead, while the DC units allow for termination inside the base enclosure. An M12 sealing grommet in the base allows for cable entry.
Two signals in one
100000 hours life for LED
Continuously rated
48 LED array ultra bright
360° visibility
Continuously ON, rapid flash (120 FPM) or standard flash (60FPM)
3 point fixing
UV stable polycarbonate lens and ABS base
IP65 protection
RoHS compliant
CE marking