Moflash LEDA100 Series Green Buzzer Beacon, 85 → 280 V ac, 85 → 380 V dc, IP65, Surface Mount, 80dB at 1

Номер на артикул на RS: 865-1659Марка: Moflash№ по каталога на производителя: LEDA100-05-04
brand-logo

Технически документи

Спецификации

Brand

Moflash

Supply Voltage

85 → 280 V ac, 85 → 380 V dc

Lens Colour

Green

Mounting Style

Surface Mount

Current Type

AC, DC

Light Effect

Flashing

Sounder Type

Buzzer

Decibels at 1 Metre

80dB

Series

LEDA100

Bulb Type

LED

Housing Colour

Black

Maximum Decibel

80dB

IP Rating

IP65

Maximum Temperature

+55°C

Special Features

Dust Proof, Low Current Consumption, Water Resistant

Housing Material

ABS, PC

Minimum Temperature

-25°C

Standards Met

CE Certified UKCA

Страна на произход

United Kingdom

Детайли за продукта

Moflash Industrial ECO LED Beacons with Piezo Buzzer - LEDA100 Series

The LEDA100 economy series incorporate a piezo buzzer, situated in the base of the unit, that is synchronised to the flash rate offering a combined audible & visual warning signal (Note: the buzzer cannot be controlled independently of the light).
These beacons have two selectable stages of alarm, flashing or continuous (static) mode, selectable by a jumper link on the PCB. The design also allows for a third wire connection giving flexibility to switch from a pre-set static mode to flashing.
The ECO LEDA beacons have been designed predominantly to offer a cost effective solution against more traditional incandescent types of lamps, whether through new plant and machinery installations or existing facility upgrades.
The design allows for termination inside the enclosure through the base.

Dual function, flashing or continuous (static) mode
80 dB piezo buzzer which only activates with the flashing mode
Continuously rated
LED long life
Low current consumption
Suitable for surface, conduit box or wall mounting
3 point fixing
360° light output around the vertical axis
Dustproof and weatherproof
UV stable polycarbonate lens
UV stable ABS plastic base
160 flashes per minute (FPM)
IP65 protection
RoHS compliant
CE Marked

LED/Buzzer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 67,51

€ 67,51 Всеки (ex VAT)

Moflash LEDA100 Series Green Buzzer Beacon, 85 → 280 V ac, 85 → 380 V dc, IP65, Surface Mount, 80dB at 1

€ 67,51

€ 67,51 Всеки (ex VAT)

Moflash LEDA100 Series Green Buzzer Beacon, 85 → 280 V ac, 85 → 380 V dc, IP65, Surface Mount, 80dB at 1

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Moflash

Supply Voltage

85 → 280 V ac, 85 → 380 V dc

Lens Colour

Green

Mounting Style

Surface Mount

Current Type

AC, DC

Light Effect

Flashing

Sounder Type

Buzzer

Decibels at 1 Metre

80dB

Series

LEDA100

Bulb Type

LED

Housing Colour

Black

Maximum Decibel

80dB

IP Rating

IP65

Maximum Temperature

+55°C

Special Features

Dust Proof, Low Current Consumption, Water Resistant

Housing Material

ABS, PC

Minimum Temperature

-25°C

Standards Met

CE Certified UKCA

Страна на произход

United Kingdom

Детайли за продукта

Moflash Industrial ECO LED Beacons with Piezo Buzzer - LEDA100 Series

The LEDA100 economy series incorporate a piezo buzzer, situated in the base of the unit, that is synchronised to the flash rate offering a combined audible & visual warning signal (Note: the buzzer cannot be controlled independently of the light).
These beacons have two selectable stages of alarm, flashing or continuous (static) mode, selectable by a jumper link on the PCB. The design also allows for a third wire connection giving flexibility to switch from a pre-set static mode to flashing.
The ECO LEDA beacons have been designed predominantly to offer a cost effective solution against more traditional incandescent types of lamps, whether through new plant and machinery installations or existing facility upgrades.
The design allows for termination inside the enclosure through the base.

Dual function, flashing or continuous (static) mode
80 dB piezo buzzer which only activates with the flashing mode
Continuously rated
LED long life
Low current consumption
Suitable for surface, conduit box or wall mounting
3 point fixing
360° light output around the vertical axis
Dustproof and weatherproof
UV stable polycarbonate lens
UV stable ABS plastic base
160 flashes per minute (FPM)
IP65 protection
RoHS compliant
CE Marked

LED/Buzzer

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more