Moflash LED100 Series Green Flashing Beacon, 40 → 380 V dc, 85 → 285 V ac, Surface Mount, LED Bulb, IP65

Номер на артикул на RS: 865-1621Марка: Moflash№ по каталога на производителя: LED100-05-04
brand-logo
Преглед на всички в Маяци

Технически документи

Спецификации

Brand

Moflash

Supply Voltage

40 → 380 V dc, 85 → 285 V ac

Light Effect

Flashing

Lens Colour

Green

Mounting Style

Surface Mount

Bulb Type

LED

Current Consumption

35mA

Current Type

AC, DC

Base Diameter

72mm

Housing Colour

Black

Lamp Included

Yes

Series

LED100

Multifunction

Yes

Height

107mm

IP Rating

IP65

Base Length

33mm

Minimum Temperature

-25°C

Standards Met

CE Certified

Maximum Temperature

+55°C

Special Features

Dust Proof, Low Current Consumption, Water Resistant

Страна на произход

United Kingdom

Детайли за продукта

Moflash Industrial ECO LED Beacons - LED100 Series

The LED100 economy series is suitable for light commercial & industrial signalling applications where local indication is required. These beacons have two selectable stages of alarm, flashing or continuous (static) mode, selectable by a jumper link on the PCB. The design also allows for a third wire connection giving flexibility to switch from a pre-set static mode to flashing.
The ECO LED beacons have been designed predominantly to offer a cost effective solution against more traditional incandescent types of lamps, whether through new plant and machinery installations or existing facility upgrades.
The design allows for termination inside the enclosure through the base.

Dual function, flashing or continuous (static) mode
Continuously rated
LED long life
Low current consumption
Suitable for surface, conduit box or wall mounting
Optional wall bracket & guard available
2 point fixing
360° light output around the vertical axis
Dustproof and weatherproof
UV stable polycarbonate lens
UV stable ABS plastic base
160 flashes per minute (FPM)
IP65 protection
RoHS compliant
CE marked

€ 56,34

€ 56,34 Всеки (ex VAT)

Moflash LED100 Series Green Flashing Beacon, 40 → 380 V dc, 85 → 285 V ac, Surface Mount, LED Bulb, IP65

€ 56,34

€ 56,34 Всеки (ex VAT)

Moflash LED100 Series Green Flashing Beacon, 40 → 380 V dc, 85 → 285 V ac, Surface Mount, LED Bulb, IP65

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Moflash

Supply Voltage

40 → 380 V dc, 85 → 285 V ac

Light Effect

Flashing

Lens Colour

Green

Mounting Style

Surface Mount

Bulb Type

LED

Current Consumption

35mA

Current Type

AC, DC

Base Diameter

72mm

Housing Colour

Black

Lamp Included

Yes

Series

LED100

Multifunction

Yes

Height

107mm

IP Rating

IP65

Base Length

33mm

Minimum Temperature

-25°C

Standards Met

CE Certified

Maximum Temperature

+55°C

Special Features

Dust Proof, Low Current Consumption, Water Resistant

Страна на произход

United Kingdom

Детайли за продукта

Moflash Industrial ECO LED Beacons - LED100 Series

The LED100 economy series is suitable for light commercial & industrial signalling applications where local indication is required. These beacons have two selectable stages of alarm, flashing or continuous (static) mode, selectable by a jumper link on the PCB. The design also allows for a third wire connection giving flexibility to switch from a pre-set static mode to flashing.
The ECO LED beacons have been designed predominantly to offer a cost effective solution against more traditional incandescent types of lamps, whether through new plant and machinery installations or existing facility upgrades.
The design allows for termination inside the enclosure through the base.

Dual function, flashing or continuous (static) mode
Continuously rated
LED long life
Low current consumption
Suitable for surface, conduit box or wall mounting
Optional wall bracket & guard available
2 point fixing
360° light output around the vertical axis
Dustproof and weatherproof
UV stable polycarbonate lens
UV stable ABS plastic base
160 flashes per minute (FPM)
IP65 protection
RoHS compliant
CE marked