Moflash Mounting Base with Tube for Use with LED-MINI Series

Номер на артикул на RS: 901-0738Марка: Moflash№ по каталога на производителя: LED-MINI-FT100
brand-logo

Технически документи

Спецификации

Brand

Moflash

Component Type

Mounting Foot & Pole

For Use With

LED-MINI Series

Height

100mm

Детайли за продукта

Moflash LED-MINI Modular Signal Tower

The LED-MINI modular signal towers are ideally suited for status indication in light commercial signalling applications where a low cost, compact and local signal is required. The beacons have a continuous/static light (single stage alarm), so once the beacon is energised the LED’s will stay permanently on.
An advantage of this type of operation is that it can be controlled via a remote source such as a control panel or plc, giving the beacon greater flexibility by offering a flashing second stage alarm.
The LED-MINI is a modular system that is easily assembled. The colour beacons have quick fix terminations that simply push into the male terminals in the module below to make the connection.

Features and Benefits

• Continuously rated
• LED long life
• Low current consumption
• Economical
• 360° light output around the vertical axis
• UV stable polycarbonate lens and base
• IP54 protection
• RoHS compliant

Информацията за складовите наличности временно не е налична.

€ 23,95

€ 23,95 Всеки (ex VAT)

Moflash Mounting Base with Tube for Use with LED-MINI Series

€ 23,95

€ 23,95 Всеки (ex VAT)

Moflash Mounting Base with Tube for Use with LED-MINI Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Moflash

Component Type

Mounting Foot & Pole

For Use With

LED-MINI Series

Height

100mm

Детайли за продукта

Moflash LED-MINI Modular Signal Tower

The LED-MINI modular signal towers are ideally suited for status indication in light commercial signalling applications where a low cost, compact and local signal is required. The beacons have a continuous/static light (single stage alarm), so once the beacon is energised the LED’s will stay permanently on.
An advantage of this type of operation is that it can be controlled via a remote source such as a control panel or plc, giving the beacon greater flexibility by offering a flashing second stage alarm.
The LED-MINI is a modular system that is easily assembled. The colour beacons have quick fix terminations that simply push into the male terminals in the module below to make the connection.

Features and Benefits

• Continuously rated
• LED long life
• Low current consumption
• Economical
• 360° light output around the vertical axis
• UV stable polycarbonate lens and base
• IP54 protection
• RoHS compliant