Moflash LED-MINI Series Green Steady Effect Beacon Unit for Use with LED Tower Light Eco Mini Series, 12 → 24 V

Номер на артикул на RS: 901-0734Марка: Moflash№ по каталога на производителя: LED-MINI-02-04
brand-logo

Технически документи

Спецификации

Brand

Moflash

Series

LED-MINI

Component Type

Beacon

Current Type

DC

Light Effect

Steady

Lens Colour

Green

Lamp Included

Yes

Bulb Type

LED

Supply Voltage

12 → 24 V dc

Lamp Colour

Green

Height

42mm

For Use With

LED Tower Light Eco Mini Series

Base Diameter

30mm

IP Rating

IP54

Maximum Temperature

+66°C

Housing Colour

Black

Minimum Temperature

-20°C

Страна на произход

China

Детайли за продукта

Moflash LED-MINI Modular Signal Tower

The LED-MINI modular signal towers are ideally suited for status indication in light commercial signalling applications where a low cost, compact and local signal is required. The beacons have a continuous/static light (single stage alarm), so once the beacon is energised the LED’s will stay permanently on.
An advantage of this type of operation is that it can be controlled via a remote source such as a control panel or plc, giving the beacon greater flexibility by offering a flashing second stage alarm.
The LED-MINI is a modular system that is easily assembled. The colour beacons have quick fix terminations that simply push into the male terminals in the module below to make the connection.

Features and Benefits

• Continuously rated
• LED long life
• Low current consumption
• Economical
• 360° light output around the vertical axis
• UV stable polycarbonate lens and base
• IP54 protection
• RoHS compliant

Информацията за складовите наличности временно не е налична.

€ 31,24

€ 31,24 Всеки (ex VAT)

Moflash LED-MINI Series Green Steady Effect Beacon Unit for Use with LED Tower Light Eco Mini Series, 12 → 24 V

€ 31,24

€ 31,24 Всеки (ex VAT)

Moflash LED-MINI Series Green Steady Effect Beacon Unit for Use with LED Tower Light Eco Mini Series, 12 → 24 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Moflash

Series

LED-MINI

Component Type

Beacon

Current Type

DC

Light Effect

Steady

Lens Colour

Green

Lamp Included

Yes

Bulb Type

LED

Supply Voltage

12 → 24 V dc

Lamp Colour

Green

Height

42mm

For Use With

LED Tower Light Eco Mini Series

Base Diameter

30mm

IP Rating

IP54

Maximum Temperature

+66°C

Housing Colour

Black

Minimum Temperature

-20°C

Страна на произход

China

Детайли за продукта

Moflash LED-MINI Modular Signal Tower

The LED-MINI modular signal towers are ideally suited for status indication in light commercial signalling applications where a low cost, compact and local signal is required. The beacons have a continuous/static light (single stage alarm), so once the beacon is energised the LED’s will stay permanently on.
An advantage of this type of operation is that it can be controlled via a remote source such as a control panel or plc, giving the beacon greater flexibility by offering a flashing second stage alarm.
The LED-MINI is a modular system that is easily assembled. The colour beacons have quick fix terminations that simply push into the male terminals in the module below to make the connection.

Features and Benefits

• Continuously rated
• LED long life
• Low current consumption
• Economical
• 360° light output around the vertical axis
• UV stable polycarbonate lens and base
• IP54 protection
• RoHS compliant