Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Moflash FF 201 Series Flashing Beacon, 12 V dc, 24 V dc, Surface Mount, Incandescent Bulb

Номер на артикул на RS: 297-9908Марка: Moflash№ по каталога на производителя: FF201-DCRS
brand-logo
Преглед на всички в Маяци

Технически документи

Спецификации

Brand

Moflash

Supply Voltage

12 V dc, 24 V dc

Light Effect

Flashing

Mounting Style

Surface Mount

Bulb Type

Incandescent

Current Type

DC

Base Diameter

115mm

Lamp Included

No

Series

FF 201

Height

205mm

Страна на произход

United Kingdom

Детайли за продукта

Flashing Filament

Surface or conduit (Besa) box mounting
Internal dioptric lens to enhance visual light by 20%
Supplied with 1m lead

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Moflash FF 201 Series Flashing Beacon, 12 V dc, 24 V dc, Surface Mount, Incandescent Bulb

P.O.A.

Moflash FF 201 Series Flashing Beacon, 12 V dc, 24 V dc, Surface Mount, Incandescent Bulb
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Moflash

Supply Voltage

12 V dc, 24 V dc

Light Effect

Flashing

Mounting Style

Surface Mount

Bulb Type

Incandescent

Current Type

DC

Base Diameter

115mm

Lamp Included

No

Series

FF 201

Height

205mm

Страна на произход

United Kingdom

Детайли за продукта

Flashing Filament

Surface or conduit (Besa) box mounting
Internal dioptric lens to enhance visual light by 20%
Supplied with 1m lead

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от