Технически документи
Спецификации
Brand
MoflashSupply Voltage
12 → 48 V dc
Light Effect
Flashing
Lens Colour
Amber
Mounting Style
Base Mount
Bulb Type
Xenon
Current Type
DC
Housing Colour
Red
Lamp Included
Yes
Series
BC 150
Height
120mm
Base Length
150mm
Hazardous Area Certification
ATEX
Minimum Temperature
-40°C
Base Width
150mm
Maximum Temperature
+70°C
Страна на произход
France
€ 837,09
€ 837,09 Всеки (ex VAT)
1
€ 837,09
€ 837,09 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MoflashSupply Voltage
12 → 48 V dc
Light Effect
Flashing
Lens Colour
Amber
Mounting Style
Base Mount
Bulb Type
Xenon
Current Type
DC
Housing Colour
Red
Lamp Included
Yes
Series
BC 150
Height
120mm
Base Length
150mm
Hazardous Area Certification
ATEX
Minimum Temperature
-40°C
Base Width
150mm
Maximum Temperature
+70°C
Страна на произход
France