Moflash BC150 Series Amber Multiple Effect Beacon, 12 → 48 V dc, Base Mount, LED Bulb, IP66

Номер на артикул на RS: 787-2196Марка: Moflash№ по каталога на производителя: BC150AL05DCNNNARDN
brand-logo
Преглед на всички в Маяци

Технически документи

Спецификации

Brand

Moflash

Supply Voltage

12 → 48 V dc

Light Effect

Multiple Light Effects

Lens Colour

Amber

Mounting Style

Base Mount

Bulb Type

LED

Current Type

DC

Housing Colour

Red

Lamp Included

Yes

Series

BC150

Height

120mm

IP Rating

IP66

Base Length

150mm

Hazardous Area Certification

ATEX

Minimum Temperature

-40°C

Standards Met

CE, RoHS

Base Width

150mm

Maximum Temperature

+70°C

Страна на произход

France

Информацията за складовите наличности временно не е налична.

€ 902,10

€ 902,10 Всеки (ex VAT)

Moflash BC150 Series Amber Multiple Effect Beacon, 12 → 48 V dc, Base Mount, LED Bulb, IP66

€ 902,10

€ 902,10 Всеки (ex VAT)

Moflash BC150 Series Amber Multiple Effect Beacon, 12 → 48 V dc, Base Mount, LED Bulb, IP66
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Moflash

Supply Voltage

12 → 48 V dc

Light Effect

Multiple Light Effects

Lens Colour

Amber

Mounting Style

Base Mount

Bulb Type

LED

Current Type

DC

Housing Colour

Red

Lamp Included

Yes

Series

BC150

Height

120mm

IP Rating

IP66

Base Length

150mm

Hazardous Area Certification

ATEX

Minimum Temperature

-40°C

Standards Met

CE, RoHS

Base Width

150mm

Maximum Temperature

+70°C

Страна на произход

France