Moflash AE95 Series Panel Mount Buzzer, 110 → 230 V ac/dc, 111dB at 1 m, IP65, AC, DC, Single-Tone

Номер на артикул на RS: 851-3422Марка: Moflash№ по каталога на производителя: AE95-08
brand-logo

Технически документи

Спецификации

Brand

Moflash

Supply Voltage

110 → 230 V ac/dc

IP Rating

IP65

Decibels at 1 Metre

111dB

Current Type

AC, DC

Number Of Tones

1

Housing Colour

Black

Mounting Style

Panel Mount

Diameter

96 mm

Application Type

Buzzer

Maximum Decibel

111dB

Series

AE95

Base Length

137mm

Minimum Temperature

-30°C

Standards Met

CE Certified

Housing Material

Mild Steel

Maximum Temperature

+60°C

Детайли за продукта

Moflash AE95 Buzzer

The AE95 electrical/mechanical buzzers from Moflash are suitable for a wide range of industrial signalling applications where a low frequency and penetrating audible signal is required. Typical applications would be for industrial (stop/start & time signalling, etc) and automotive applications (reversing alarm/forklift truck, etc). The units offer a single stage alarm, once energised an electromagnet causes the diaphragm to vibrate creating a unique acoustic tone. The AE95 buzzer can also be pulsed via a remote source (control panel/plc, etc) to give an intermittent signal if required.

Rugged construction
Wide voltage range
Rated at 15 mins On max / 1 min Off min
Suitable for 2 point automotive fixing and weatherproof when fitted with AE95-BB back box
Dustproof
Powder coated mild steel
111 db output
IP65 with back box (IP53 without)
RoHS compliant
CE marked

Buzzer

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 130,63

€ 130,63 Всеки (ex VAT)

Moflash AE95 Series Panel Mount Buzzer, 110 → 230 V ac/dc, 111dB at 1 m, IP65, AC, DC, Single-Tone

€ 130,63

€ 130,63 Всеки (ex VAT)

Moflash AE95 Series Panel Mount Buzzer, 110 → 230 V ac/dc, 111dB at 1 m, IP65, AC, DC, Single-Tone
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Moflash

Supply Voltage

110 → 230 V ac/dc

IP Rating

IP65

Decibels at 1 Metre

111dB

Current Type

AC, DC

Number Of Tones

1

Housing Colour

Black

Mounting Style

Panel Mount

Diameter

96 mm

Application Type

Buzzer

Maximum Decibel

111dB

Series

AE95

Base Length

137mm

Minimum Temperature

-30°C

Standards Met

CE Certified

Housing Material

Mild Steel

Maximum Temperature

+60°C

Детайли за продукта

Moflash AE95 Buzzer

The AE95 electrical/mechanical buzzers from Moflash are suitable for a wide range of industrial signalling applications where a low frequency and penetrating audible signal is required. Typical applications would be for industrial (stop/start & time signalling, etc) and automotive applications (reversing alarm/forklift truck, etc). The units offer a single stage alarm, once energised an electromagnet causes the diaphragm to vibrate creating a unique acoustic tone. The AE95 buzzer can also be pulsed via a remote source (control panel/plc, etc) to give an intermittent signal if required.

Rugged construction
Wide voltage range
Rated at 15 mins On max / 1 min Off min
Suitable for 2 point automotive fixing and weatherproof when fitted with AE95-BB back box
Dustproof
Powder coated mild steel
111 db output
IP65 with back box (IP53 without)
RoHS compliant
CE marked

Buzzer

Може да се интересувате от