Moflash AE50M Series Buzzer, 6 → 30 V, 105dB at 1 m, IP67, DC, Single-Tone

Номер на артикул на RS: 224-0571Марка: Moflash№ по каталога на производителя: 76719
brand-logo

Технически документи

Спецификации

Brand

Moflash

Supply Voltage

6 → 30 V

IP Rating

IP67

Decibels at 1 Metre

105dB

Current Type

DC

Number Of Tones

1

Housing Colour

Black

Diameter

60 mm

Application Type

Buzzer

Maximum Decibel

105dB

Series

AE50M

Base Length

63mm

Tone Type

Continuous

Standards Met

CE Certified UKCA

Housing Material

ABS FR UL95 5VB

Minimum Temperature

-35°C

Maximum Temperature

+70°C

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 15,17

€ 15,17 Всеки (ex VAT)

Moflash AE50M Series Buzzer, 6 → 30 V, 105dB at 1 m, IP67, DC, Single-Tone

€ 15,17

€ 15,17 Всеки (ex VAT)

Moflash AE50M Series Buzzer, 6 → 30 V, 105dB at 1 m, IP67, DC, Single-Tone
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Moflash

Supply Voltage

6 → 30 V

IP Rating

IP67

Decibels at 1 Metre

105dB

Current Type

DC

Number Of Tones

1

Housing Colour

Black

Diameter

60 mm

Application Type

Buzzer

Maximum Decibel

105dB

Series

AE50M

Base Length

63mm

Tone Type

Continuous

Standards Met

CE Certified UKCA

Housing Material

ABS FR UL95 5VB

Minimum Temperature

-35°C

Maximum Temperature

+70°C

Страна на произход

China