Moflash Red Lens Cover for use with 125 Series

Номер на артикул на RS: 286-9075Марка: Moflash№ по каталога на производителя: 50018RS
brand-logo

Технически документи

Спецификации

Brand

Moflash

Accessory Type

Lens Cover

Colour

Red

For Use With

125 Series

Детайли за продукта

Static Warning Beacon

The SF125 static filament beacon is identical to the flashing filament beacons with the exception that they do not operate through an On and Off cycle. When the beacon is energised, the light source stays permanently 'On' - often referred to as steady mode. The main advantage of this type of beacon is that the light can be controlled by a separate source, i.e. a control panel, giving the unit more flexibility. The light output of these warning beacons is increased by the use of a reeded lens.

Ideal for local signalling applications
Continuously rated
Suitable for surface or wall mounting
Suitable for use with conduit BESA box
Ideal for local signalling applications
360° visibility
IP65 rated
UV stable polycarbonate lens
UV stable ABS plastic base

Supplied with

Filament lamp.

Може да се интересувате от
Moflash Red Lens for use with 125 Series
€ 9,63Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Moflash Red Lens Cover for use with 125 Series

P.O.A.

Moflash Red Lens Cover for use with 125 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Moflash Red Lens for use with 125 Series
€ 9,63Всеки (ex VAT)

Технически документи

Спецификации

Brand

Moflash

Accessory Type

Lens Cover

Colour

Red

For Use With

125 Series

Детайли за продукта

Static Warning Beacon

The SF125 static filament beacon is identical to the flashing filament beacons with the exception that they do not operate through an On and Off cycle. When the beacon is energised, the light source stays permanently 'On' - often referred to as steady mode. The main advantage of this type of beacon is that the light can be controlled by a separate source, i.e. a control panel, giving the unit more flexibility. The light output of these warning beacons is increased by the use of a reeded lens.

Ideal for local signalling applications
Continuously rated
Suitable for surface or wall mounting
Suitable for use with conduit BESA box
Ideal for local signalling applications
360° visibility
IP65 rated
UV stable polycarbonate lens
UV stable ABS plastic base

Supplied with

Filament lamp.

Може да се интересувате от
Moflash Red Lens for use with 125 Series
€ 9,63Всеки (ex VAT)