Технически документи
Спецификации
Brand
MoellerNumber of Poles
6P
Maximum Current
20A
Mounting Type
Surface Mount
IP Rating
IP65
Power Rating
6.5kW
Voltage Rating
690V ac
Handle Colour
Red
Accepts Padlocks
Yes
Auxiliary Contacts Available
Yes
Normal State Configuration
NO
Switch Rating
6000V ac
Length
137mm
Width
80mm
Depth
130mm
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MoellerNumber of Poles
6P
Maximum Current
20A
Mounting Type
Surface Mount
IP Rating
IP65
Power Rating
6.5kW
Voltage Rating
690V ac
Handle Colour
Red
Accepts Padlocks
Yes
Auxiliary Contacts Available
Yes
Normal State Configuration
NO
Switch Rating
6000V ac
Length
137mm
Width
80mm
Depth
130mm
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+40°C