Eaton PLSM MCB Mini Circuit Breaker1P, 32A Curve C, 230V AC, 48V DC, 10 kA Breaking Capacity

Номер на артикул на RS: 532-7776Марка: Moeller№ по каталога на производителя: PLSM-C32
brand-logo
Преглед на всички в МКБ

Технически документи

Спецификации

Brand

Moeller

Number of Poles

1

Current Rating

32A

Tripping Characteristics

Type C

Rated AC Voltage

230 V, 400V

Rated DC Voltage

48V

Breaking Capacity at Maximum Voltage Rating

10 kA

Series

PLSM

Width

17.5mm

Length

80mm

Depth

60mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Eaton PLSM MCB Mini Circuit Breaker1P, 32A Curve C, 230V AC, 48V DC, 10 kA Breaking Capacity

P.O.A.

Eaton PLSM MCB Mini Circuit Breaker1P, 32A Curve C, 230V AC, 48V DC, 10 kA Breaking Capacity
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Moeller

Number of Poles

1

Current Rating

32A

Tripping Characteristics

Type C

Rated AC Voltage

230 V, 400V

Rated DC Voltage

48V

Breaking Capacity at Maximum Voltage Rating

10 kA

Series

PLSM

Width

17.5mm

Length

80mm

Depth

60mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от