Eaton PLS6 MCB Mini Circuit Breaker2P, 16A Curve B, 230V AC, 48V DC, 6 kA Breaking Capacity

Номер на артикул на RS: 532-0400Марка: Moeller№ по каталога на производителя: PLS6-B16/2
brand-logo
Преглед на всички в МКБ

Технически документи

Спецификации

Brand

Moeller

Number of Poles

2

Current Rating

16A

Tripping Characteristics

Type B

Rated AC Voltage

230 V, 400V

Rated DC Voltage

48V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

PLS6

Width

35mm

Length

80mm

Depth

60mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Eaton PLS6 MCB Mini Circuit Breaker2P, 16A Curve B, 230V AC, 48V DC, 6 kA Breaking Capacity

P.O.A.

Eaton PLS6 MCB Mini Circuit Breaker2P, 16A Curve B, 230V AC, 48V DC, 6 kA Breaking Capacity
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Moeller

Number of Poles

2

Current Rating

16A

Tripping Characteristics

Type B

Rated AC Voltage

230 V, 400V

Rated DC Voltage

48V

Breaking Capacity at Maximum Voltage Rating

6 kA

Series

PLS6

Width

35mm

Length

80mm

Depth

60mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от