Moeller Logic Module, 24 V ac Relay, 8 x Input, 4 x Output

Номер на артикул на RS: 488-9403Марка: Moeller№ по каталога на производителя: EASY512-AB-RCX
brand-logo

Технически документи

Спецификации

Brand

Moeller

Number of Inputs

8

Output Type

Relay

For Use With

Easy 500 Series

Supply Voltage

24 V ac

Input Type

Analogue, Digital

Number of Outputs

4

Maximum Operating Temperature

+55°C

Output Current

10 A

Minimum Operating Temperature

-25°C

Depth

58mm

Length

110mm

Width

71.5mm

Mounting Type

DIN Rail

Детайли за продукта

Easy 500

The Easy 500 intelligent relays offer the user both power and simplicity. With a fixed set of functions, the Easy basic may be configured in the place of many control-panel devices and circuit wiring either on the front of the device, or with the easy-soft drag and drop software.,Internal features include, 128 lines of control circuit, multifunction timing relay, impulse relay, counters (up/down, high speed, frequency, hours run) analogue value comparison, weekly and annual time-clock with automatic summer/winter change.External features include choice of DC or AC supply transistor or relay outputs, high-speed counter and analogue inputs. In addition, all units with a display can show configurable messages with values from the process, for example temperature or speed.

Easy 500 units are not expandable
Programmable using drag and drop PC software
Transistor output type rating/point: 0.5A @ 24Vdc
Relay output type rating/point: 8A @ 24Vdc
Password security
Operating temperature range: -25 to 55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Moeller Logic Module, 24 V ac Relay, 8 x Input, 4 x Output

P.O.A.

Moeller Logic Module, 24 V ac Relay, 8 x Input, 4 x Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Moeller

Number of Inputs

8

Output Type

Relay

For Use With

Easy 500 Series

Supply Voltage

24 V ac

Input Type

Analogue, Digital

Number of Outputs

4

Maximum Operating Temperature

+55°C

Output Current

10 A

Minimum Operating Temperature

-25°C

Depth

58mm

Length

110mm

Width

71.5mm

Mounting Type

DIN Rail

Детайли за продукта

Easy 500

The Easy 500 intelligent relays offer the user both power and simplicity. With a fixed set of functions, the Easy basic may be configured in the place of many control-panel devices and circuit wiring either on the front of the device, or with the easy-soft drag and drop software.,Internal features include, 128 lines of control circuit, multifunction timing relay, impulse relay, counters (up/down, high speed, frequency, hours run) analogue value comparison, weekly and annual time-clock with automatic summer/winter change.External features include choice of DC or AC supply transistor or relay outputs, high-speed counter and analogue inputs. In addition, all units with a display can show configurable messages with values from the process, for example temperature or speed.

Easy 500 units are not expandable
Programmable using drag and drop PC software
Transistor output type rating/point: 0.5A @ 24Vdc
Relay output type rating/point: 8A @ 24Vdc
Password security
Operating temperature range: -25 to 55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от