Технически документи
Спецификации
Brand
MobreyFor Use With
Liquid Level Alarm and Pump Control
Device Type
Float
Mounting Type
Side Mount
Body Material
Aluminium Alloy
Maximum Operating Temperature
+400°C
Maximum ac Voltage
440V
Maximum dc Voltage
240V
Maximum Current
5 A
Maximum Pressure
33.8bar
Gasket Material
Non-Asbestos Sheet
Standards Met
CE Certified, CSA Certified, IEC60529
Страна на произход
United Kingdom
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MobreyFor Use With
Liquid Level Alarm and Pump Control
Device Type
Float
Mounting Type
Side Mount
Body Material
Aluminium Alloy
Maximum Operating Temperature
+400°C
Maximum ac Voltage
440V
Maximum dc Voltage
240V
Maximum Current
5 A
Maximum Pressure
33.8bar
Gasket Material
Non-Asbestos Sheet
Standards Met
CE Certified, CSA Certified, IEC60529
Страна на произход
United Kingdom