Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Mobilemark NT-1575-WHT Dome GPS Antenna with TNC Connector, GPS

Номер на артикул на RS: 133-6545Марка: Mobilemark№ по каталога на производителя: NT-1575-WHT
brand-logo
Преглед на всички в GPS антени

Технически документи

Спецификации

Antenna Physical Form

Dome

Connector Type

TNC

Antenna Mounting Type

Through Hole

Gain

5dBi

Includes Lead

No

RF Protocols

GPS

Gain

5dBi

Страна на произход

United Kingdom

Детайли за продукта

Antenna - Heavy duty Timing

Antenna - Heavy-duty Timing
This Heavy-Duty GPS Timing Antenna by Mobile Mark is housed in a rugged and weather-resistant radome and undergone rigorous testing. Also resistant to impact and does not discolour from the sun or elements.

Applications include:
Network synchronisation in equipment cabinets and cell towers
Geographic surveying
Railroad track-side electronics shacks

Features

• Water and shock resistant
• Passes EN 300 019-2-4 high vibration
• Typical applications including network synchronisation
• Mounting options: Surface Mount, Pole Mount or direct Pipe Mount

Mobile Mark

Може да се интересувате от
RS PRO Square GPS Antenna
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 117,33

€ 117,33 Всеки (ex VAT)

Mobilemark NT-1575-WHT Dome GPS Antenna with TNC Connector, GPS

€ 117,33

€ 117,33 Всеки (ex VAT)

Mobilemark NT-1575-WHT Dome GPS Antenna with TNC Connector, GPS
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Square GPS Antenna
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Antenna Physical Form

Dome

Connector Type

TNC

Antenna Mounting Type

Through Hole

Gain

5dBi

Includes Lead

No

RF Protocols

GPS

Gain

5dBi

Страна на произход

United Kingdom

Детайли за продукта

Antenna - Heavy duty Timing

Antenna - Heavy-duty Timing
This Heavy-Duty GPS Timing Antenna by Mobile Mark is housed in a rugged and weather-resistant radome and undergone rigorous testing. Also resistant to impact and does not discolour from the sun or elements.

Applications include:
Network synchronisation in equipment cabinets and cell towers
Geographic surveying
Railroad track-side electronics shacks

Features

• Water and shock resistant
• Passes EN 300 019-2-4 high vibration
• Typical applications including network synchronisation
• Mounting options: Surface Mount, Pole Mount or direct Pipe Mount

Mobile Mark

Може да се интересувате от
RS PRO Square GPS Antenna
P.O.A.Всеки (ex VAT)