Технически документи
Спецификации
Brand
MobilemarkRF Protocols
2G (GSM/GPRS), 3G (UTMS), WiFi
Internal/External
External
Frequency Range
824 → 2200 MHz
Antenna Physical Form
Whip
Connector Type
SMA
Mounting Type
Magnetic
Antenna Mounting Type
Magnetic
Gain
2dBi
Connector Gender
Male
Antenna Directivity
Omnidirectional
Cable Length
3m
Antenna Internal Construction
Dipole
Dimensions
25 (Dia.) x 76mm
Height
76mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Детайли за продукта
Antenna - Broadband
Mobile Mark offer a range of wireless broadband high performance antennas including the PSKN3-700/2100S which cover wideband such as the GSM/CDMA, AWS at 1.7-2.1 GHz, UMTS and the new LTE 700MHz band with a SMA male connector.
The Magnet Mount Antenna MAG2-UMB-2C dual band version covers UMTS at 2.1 GHz and Voice/Data bandwidths. High frequency performance Mag-Mount antenna IMAG5-2400S (7932064) and MAG2-UMB-2C (7932061) both have their own built in ground plane so no need to mount on a metal surface.
Half wave design: ground-plane dependant; PSKN3-700/2100S:;3 dBi gain
Magnet Mount Antenna: IMAG5-2400S; 5dBi Gain
MAG2-UMB-2C; 2dBi Gain
Mobile Mark
€ 48,36
€ 48,36 Всеки (ex VAT)
1
€ 48,36
€ 48,36 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 48,36 |
5 - 9 | € 43,96 |
10+ | € 40,29 |
Технически документи
Спецификации
Brand
MobilemarkRF Protocols
2G (GSM/GPRS), 3G (UTMS), WiFi
Internal/External
External
Frequency Range
824 → 2200 MHz
Antenna Physical Form
Whip
Connector Type
SMA
Mounting Type
Magnetic
Antenna Mounting Type
Magnetic
Gain
2dBi
Connector Gender
Male
Antenna Directivity
Omnidirectional
Cable Length
3m
Antenna Internal Construction
Dipole
Dimensions
25 (Dia.) x 76mm
Height
76mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Детайли за продукта
Antenna - Broadband
Mobile Mark offer a range of wireless broadband high performance antennas including the PSKN3-700/2100S which cover wideband such as the GSM/CDMA, AWS at 1.7-2.1 GHz, UMTS and the new LTE 700MHz band with a SMA male connector.
The Magnet Mount Antenna MAG2-UMB-2C dual band version covers UMTS at 2.1 GHz and Voice/Data bandwidths. High frequency performance Mag-Mount antenna IMAG5-2400S (7932064) and MAG2-UMB-2C (7932061) both have their own built in ground plane so no need to mount on a metal surface.
Half wave design: ground-plane dependant; PSKN3-700/2100S:;3 dBi gain
Magnet Mount Antenna: IMAG5-2400S; 5dBi Gain
MAG2-UMB-2C; 2dBi Gain