Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

MK 13A Grey 2 Pole, 2 Gang PC Industrial Power Socket, 250V ac, IP56

Номер на артикул на RS: 456-866Марка: MK Electric№ по каталога на производителя: 56488 GRY
brand-logo

Технически документи

Спецификации

Brand

MK

Voltage Rating

250V ac

Current Rating

13A

Number of Poles

2

Number of Sockets

2

Number of Ways

5

Switched

Yes

Mounting Style

Flush Mount

International Protection Rating

IP56

Colour

Grey

Height

115mm

Width

175mm

Depth

80mm

Dimensions W x H x D

175 x 115 x 80mm

RCD Type

None

Material

PC

Страна на произход

United Kingdom

Детайли за продукта

Switch Sockets With Translucent Lid

Backed Out, Captive Terminal Screws
3mm minimum gap across switch break
Printed Terminal Markings
Three Pin Operated Shutter
Only one Size Screwdriver necessary for installation
Neon Indicators In Switch Rockers
Translucent Enclosure Lid
Will not discolour, crack or fade in UV light.
Made from Polycarbonate, one of the toughest thermoplastics available which offers high impact protection
Scientifically formulated Gel seal
Good chemical resistance

MK Masterseal Water Tight

MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

MK 13A Grey 2 Pole, 2 Gang PC Industrial Power Socket, 250V ac, IP56

P.O.A.

MK 13A Grey 2 Pole, 2 Gang PC Industrial Power Socket, 250V ac, IP56
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

MK

Voltage Rating

250V ac

Current Rating

13A

Number of Poles

2

Number of Sockets

2

Number of Ways

5

Switched

Yes

Mounting Style

Flush Mount

International Protection Rating

IP56

Colour

Grey

Height

115mm

Width

175mm

Depth

80mm

Dimensions W x H x D

175 x 115 x 80mm

RCD Type

None

Material

PC

Страна на произход

United Kingdom

Детайли за продукта

Switch Sockets With Translucent Lid

Backed Out, Captive Terminal Screws
3mm minimum gap across switch break
Printed Terminal Markings
Three Pin Operated Shutter
Only one Size Screwdriver necessary for installation
Neon Indicators In Switch Rockers
Translucent Enclosure Lid
Will not discolour, crack or fade in UV light.
Made from Polycarbonate, one of the toughest thermoplastics available which offers high impact protection
Scientifically formulated Gel seal
Good chemical resistance

MK Masterseal Water Tight

MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.

Може да се интересувате от