MK Rocker Light Switch, 2 Way, 1 Gang

Номер на артикул на RS: 491-709Марка: MK№ по каталога на производителя: 56408 GRY
brand-logo

Технически документи

Спецификации

Brand

MK

Number of Gangs

1

Light Switch Type

Rocker Light Switch

Number of Ways

2

Current Rating

10A

Mount Type

Flush

Voltage Rating

250V

Depth

57mm

Width

95mm

Length

95mm

Детайли за продукта

10A Switches

250Vac
Knock out cable entry on each side
Supplied with earth and loop terminals

MK Masterseal Water Tight

MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

MK Rocker Light Switch, 2 Way, 1 Gang

P.O.A.

MK Rocker Light Switch, 2 Way, 1 Gang
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

MK

Number of Gangs

1

Light Switch Type

Rocker Light Switch

Number of Ways

2

Current Rating

10A

Mount Type

Flush

Voltage Rating

250V

Depth

57mm

Width

95mm

Length

95mm

Детайли за продукта

10A Switches

250Vac
Knock out cable entry on each side
Supplied with earth and loop terminals

MK Masterseal Water Tight

MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.

Може да се интересувате от