Технически документи
Спецификации
Brand
MKNumber of Gangs
1
RCD Type
Active
Mounting Style
Surface Mount
Switched
Yes
Voltage Rating
240 V ac
Current Rating
13A
International Protection Rating
IP56
Minimum Box Depth
80mm
Earth Terminal
Yes
Trip Current
30mA
Детайли за продукта
13A Socket Outlets
13A sockets to BS1363
Can accommodate most standard 13A plugs while maintaining seal (max cable dia. 11mm)
Terminal screws are backed out and captive
MK Masterseal Water Tight
MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
MKNumber of Gangs
1
RCD Type
Active
Mounting Style
Surface Mount
Switched
Yes
Voltage Rating
240 V ac
Current Rating
13A
International Protection Rating
IP56
Minimum Box Depth
80mm
Earth Terminal
Yes
Trip Current
30mA
Детайли за продукта
13A Socket Outlets
13A sockets to BS1363
Can accommodate most standard 13A plugs while maintaining seal (max cable dia. 11mm)
Terminal screws are backed out and captive
MK Masterseal Water Tight
MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.
