MK Electric 13A 1 Gang Switched Fused Spur

Номер на артикул на RS: 246-9574Марка: MK Electric№ по каталога на производителя: K962 ALM
brand-logo

Технически документи

Спецификации

Switched

Yes

Number of Gangs

1

Current Rating

13A

RCD Type

None

Fuse Type

BS 1362

Number of Poles

2

Depth

47mm

Width

86mm

Height

86mm

Minimum Box Depth

47mm

Dimensions L x W x D

86 x 86 x 47mm

Earth Terminal

Yes

Voltage Rating

250V ac

Страна на произход

United Kingdom

Детайли за продукта

13A Connection Units

Fuse carrier has a ’worm effect’ screw which cannot be removed
Padlockable fuse carrier enabling safe maintenance
Switched or unswitched versions with cord outlet and neon indicator
Epoxy/polyester and metallic powder paint coating

Standards

BS 1363

MK Metalclad Plus

A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home in garages and sheds.

Може да се интересувате от
MK Electric 13A 1 Gang Switched Fused Spur
€ 16,48Всеки (ex VAT)
MK Electric 13A 1 Gang Switched Fused Spur
€ 25,30Всеки (ex VAT)
Deta 13A 1 Gang Switched Fused Spurs IP2X
P.O.A.Всеки (ex VAT)

€ 25,45

€ 25,45 Всеки (ex VAT)

MK Electric 13A 1 Gang Switched Fused Spur

€ 25,45

€ 25,45 Всеки (ex VAT)

MK Electric 13A 1 Gang Switched Fused Spur

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 25,45
10 - 49€ 24,18
50+€ 22,91
Може да се интересувате от
MK Electric 13A 1 Gang Switched Fused Spur
€ 16,48Всеки (ex VAT)
MK Electric 13A 1 Gang Switched Fused Spur
€ 25,30Всеки (ex VAT)
Deta 13A 1 Gang Switched Fused Spurs IP2X
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Switched

Yes

Number of Gangs

1

Current Rating

13A

RCD Type

None

Fuse Type

BS 1362

Number of Poles

2

Depth

47mm

Width

86mm

Height

86mm

Minimum Box Depth

47mm

Dimensions L x W x D

86 x 86 x 47mm

Earth Terminal

Yes

Voltage Rating

250V ac

Страна на произход

United Kingdom

Детайли за продукта

13A Connection Units

Fuse carrier has a ’worm effect’ screw which cannot be removed
Padlockable fuse carrier enabling safe maintenance
Switched or unswitched versions with cord outlet and neon indicator
Epoxy/polyester and metallic powder paint coating

Standards

BS 1363

MK Metalclad Plus

A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home in garages and sheds.

Може да се интересувате от
MK Electric 13A 1 Gang Switched Fused Spur
€ 16,48Всеки (ex VAT)
MK Electric 13A 1 Gang Switched Fused Spur
€ 25,30Всеки (ex VAT)
Deta 13A 1 Gang Switched Fused Spurs IP2X
P.O.A.Всеки (ex VAT)