Технически документи
Спецификации
Brand
MK ElectricNumber of Gangs
2
Colour
Grey
Switched
No
Socket Type
Type G - British
Indoor or Outdoor Use
Indoor
Mounting Style
Surface Mount
Current Rating
13A
Voltage Rating
230 V
Minimum Box Depth
25mm
Overall Height
86mm
Overall Width
146mm
International Protection Rating
IP2XD
Series
Metalclad Plus
Earth Terminal
Yes
Fixing Standard
BS
Colour Family
Grey
Number of Modules
1
Faceplate Depth
7mm
Faceplate Mounting Type
Screwed
Страна на произход
United Kingdom
Детайли за продукта
13A MK Metalclad BS Sockets
Standards
BS 1363 (Part 2: 1995)
MK Metalclad Plus
A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home in garages and sheds.
€ 20,06
€ 20,06 Всеки (ex VAT)
1
€ 20,06
€ 20,06 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 20,06 |
10 - 49 | € 19,05 |
50+ | € 18,06 |
Технически документи
Спецификации
Brand
MK ElectricNumber of Gangs
2
Colour
Grey
Switched
No
Socket Type
Type G - British
Indoor or Outdoor Use
Indoor
Mounting Style
Surface Mount
Current Rating
13A
Voltage Rating
230 V
Minimum Box Depth
25mm
Overall Height
86mm
Overall Width
146mm
International Protection Rating
IP2XD
Series
Metalclad Plus
Earth Terminal
Yes
Fixing Standard
BS
Colour Family
Grey
Number of Modules
1
Faceplate Depth
7mm
Faceplate Mounting Type
Screwed
Страна на произход
United Kingdom
Детайли за продукта
13A MK Metalclad BS Sockets
Standards
BS 1363 (Part 2: 1995)
MK Metalclad Plus
A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home in garages and sheds.