Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

MK Electric Logic Plus 13A, BS Fixing, Passive, Single Gang RCD Socket, Flush Mount , Switched, IP2XD, 250 V ac, White

Номер на артикул на RS: 321-8204Марка: MK Electric№ по каталога на производителя: K6403WHI
brand-logo
Преглед на всички в Гнезда за RCD

Технически документи

Спецификации

Socket Type

BS 1363

Number of Gangs

1

RCD Type

Passive

Series Name

Logic Plus

Colour

White

Mounting Style

Flush Mount

Switched

Yes

Faceplate Depth

8mm

Voltage Rating

250 V ac

Current Rating

13A

International Protection Rating

IP2XD

Series

Logic Plus

Height

86mm

Switch Style

Rocker

Width

86mm

Fixing Standard

BS

Colour Family

White

Trip Current

30mA

Faceplate Mounting Type

Screwed

Number of Poles

2

Страна на произход

United Kingdom

Детайли за продукта

13A Flush Mount RCD Sockets

Switched sockets provide high level protection against electrocution. Trip current 30mA.,Voltage rating 250Vac. Antimicrobial properties which inhibit the growth of infectious diseases. Use backbox 222-8159

Standards

BS7288 1990 (1993)

MK Logic Plus Flush Mounting

Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor ’Anti-Bac’ products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

MK Electric Logic Plus 13A, BS Fixing, Passive, Single Gang RCD Socket, Flush Mount , Switched, IP2XD, 250 V ac, White

P.O.A.

MK Electric Logic Plus 13A, BS Fixing, Passive, Single Gang RCD Socket, Flush Mount , Switched, IP2XD, 250 V ac, White
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Socket Type

BS 1363

Number of Gangs

1

RCD Type

Passive

Series Name

Logic Plus

Colour

White

Mounting Style

Flush Mount

Switched

Yes

Faceplate Depth

8mm

Voltage Rating

250 V ac

Current Rating

13A

International Protection Rating

IP2XD

Series

Logic Plus

Height

86mm

Switch Style

Rocker

Width

86mm

Fixing Standard

BS

Colour Family

White

Trip Current

30mA

Faceplate Mounting Type

Screwed

Number of Poles

2

Страна на произход

United Kingdom

Детайли за продукта

13A Flush Mount RCD Sockets

Switched sockets provide high level protection against electrocution. Trip current 30mA.,Voltage rating 250Vac. Antimicrobial properties which inhibit the growth of infectious diseases. Use backbox 222-8159

Standards

BS7288 1990 (1993)

MK Logic Plus Flush Mounting

Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor ’Anti-Bac’ products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.

Може да се интересувате от