Технически документи
Спецификации
Brand
MK ElectricMaterial
Steel
Number of Gangs
2
RCD Type
Active
Colour
Grey
Mounting Style
Surface Mount
Switched
Yes
Faceplate Depth
8mm
Voltage Rating
250 V ac
Current Rating
13A
Height
86mm
Width
146mm
Fixing Standard
BS
Colour Family
Grey
Trip Current
30mA
Faceplate Mounting Type
Screwed
Series
Metalclad
Switch Style
Rocker
Number of Poles
2
Детайли за продукта
13A RCD Sockets
Provides high level of protection against electrocution
Active control circuitry trips on loss of mains supply protecting against sudden restart
Trip current 30mA
Standards
BS 7288 (1990 (1993))
MK Metalclad Plus
A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home in garages and sheds.
€ 155,22
€ 155,22 Всеки (ex VAT)
1
€ 155,22
€ 155,22 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 155,22 |
10 - 49 | € 147,48 |
50+ | € 139,70 |
Технически документи
Спецификации
Brand
MK ElectricMaterial
Steel
Number of Gangs
2
RCD Type
Active
Colour
Grey
Mounting Style
Surface Mount
Switched
Yes
Faceplate Depth
8mm
Voltage Rating
250 V ac
Current Rating
13A
Height
86mm
Width
146mm
Fixing Standard
BS
Colour Family
Grey
Trip Current
30mA
Faceplate Mounting Type
Screwed
Series
Metalclad
Switch Style
Rocker
Number of Poles
2
Детайли за продукта
13A RCD Sockets
Provides high level of protection against electrocution
Active control circuitry trips on loss of mains supply protecting against sudden restart
Trip current 30mA
Standards
BS 7288 (1990 (1993))
MK Metalclad Plus
A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home in garages and sheds.