MK Electric Grey 2 Gang Plug Socket, 2 Poles, 13A, Type G - British, Outdoor Use

Номер на артикул на RS: 705-1711Марка: MK Electric№ по каталога на производителя: K56488GRY
brand-logo
Преглед на всички в Гнезда за щепсел

Технически документи

Спецификации

Number of Gangs

2

Colour

Grey

Switched

Yes

Socket Type

Type G - British

Indoor or Outdoor Use

Outdoor

Mounting Style

Flush Mount

Current Rating

13A

Voltage Rating

250 V

Material

Polycarbonate

International Protection Rating

IP66

Number of Poles

2

Colour Family

Grey

Страна на произход

United Kingdom

Детайли за продукта

Switch Sockets With Translucent Lid

Backed Out, Captive Terminal Screws
3mm minimum gap across switch break
Printed Terminal Markings
Three Pin Operated Shutter
Only one Size Screwdriver necessary for installation
Neon Indicators In Switch Rockers
Translucent Enclosure Lid
Will not discolour, crack or fade in UV light.
Made from Polycarbonate, one of the toughest thermoplastics available which offers high impact protection
Scientifically formulated Gel seal
Good chemical resistance

MK Masterseal Water Tight

MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

MK Electric Grey 2 Gang Plug Socket, 2 Poles, 13A, Type G - British, Outdoor Use

P.O.A.

MK Electric Grey 2 Gang Plug Socket, 2 Poles, 13A, Type G - British, Outdoor Use
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Number of Gangs

2

Colour

Grey

Switched

Yes

Socket Type

Type G - British

Indoor or Outdoor Use

Outdoor

Mounting Style

Flush Mount

Current Rating

13A

Voltage Rating

250 V

Material

Polycarbonate

International Protection Rating

IP66

Number of Poles

2

Colour Family

Grey

Страна на произход

United Kingdom

Детайли за продукта

Switch Sockets With Translucent Lid

Backed Out, Captive Terminal Screws
3mm minimum gap across switch break
Printed Terminal Markings
Three Pin Operated Shutter
Only one Size Screwdriver necessary for installation
Neon Indicators In Switch Rockers
Translucent Enclosure Lid
Will not discolour, crack or fade in UV light.
Made from Polycarbonate, one of the toughest thermoplastics available which offers high impact protection
Scientifically formulated Gel seal
Good chemical resistance

MK Masterseal Water Tight

MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.

Може да се интересувате от