Технически документи
Спецификации
Brand
MK ElectricNumber of Gangs
1
Colour
Grey
Switched
Yes
Socket Type
Type G - British
Indoor or Outdoor Use
Outdoor
Mounting Style
Surface Mount
Current Rating
13A
Voltage Rating
250 V
Minimum Box Depth
89mm
International Protection Rating
IP66
Colour Family
Grey
Earth Terminal
Yes
Страна на произход
United Kingdom
Детайли за продукта
13 Amp Masterseal Plus Double Pole Single Gang Switched Socket Outlet
13 Amp double pole single gang switched ingress protected socket
Fixing holes are for No.8 woodscrews (not supplied)
Backbox has 5 cable entries, 2 on top and 1 centrally on the other 3 sides
Supplied with earth terminals in the backbox
Dimensions: 175 x 115 x 80 mm
Available in Grey (787-1219) or white (787-1212)
Approvals
BS 1363 Pt.2:1995
IP56 BS EN 60529 : 1992
MK Masterseal Plus IP66
MK Masterseal Plus range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and powerful water jets. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the white version is designed for the food industry.
€ 48,18
€ 48,18 Всеки (ex VAT)
1
€ 48,18
€ 48,18 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 48,18 |
10 - 49 | € 45,78 |
50+ | € 43,37 |
Технически документи
Спецификации
Brand
MK ElectricNumber of Gangs
1
Colour
Grey
Switched
Yes
Socket Type
Type G - British
Indoor or Outdoor Use
Outdoor
Mounting Style
Surface Mount
Current Rating
13A
Voltage Rating
250 V
Minimum Box Depth
89mm
International Protection Rating
IP66
Colour Family
Grey
Earth Terminal
Yes
Страна на произход
United Kingdom
Детайли за продукта
13 Amp Masterseal Plus Double Pole Single Gang Switched Socket Outlet
13 Amp double pole single gang switched ingress protected socket
Fixing holes are for No.8 woodscrews (not supplied)
Backbox has 5 cable entries, 2 on top and 1 centrally on the other 3 sides
Supplied with earth terminals in the backbox
Dimensions: 175 x 115 x 80 mm
Available in Grey (787-1219) or white (787-1212)
Approvals
BS 1363 Pt.2:1995
IP56 BS EN 60529 : 1992
MK Masterseal Plus IP66
MK Masterseal Plus range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and powerful water jets. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the white version is designed for the food industry.