Технически документи
Спецификации
Brand
MK ElectricNumber of Gangs
2
Colour
Grey
Switched
Yes
Socket Type
Type G - British
Indoor or Outdoor Use
Outdoor
Mounting Style
Flush Mount
Current Rating
13A
Voltage Rating
250 V
Material
Polycarbonate
International Protection Rating
IP66
Colour Family
Grey
Number of Poles
2
Страна на произход
United Kingdom
Детайли за продукта
13A Sockets
Can accommodate most standard 13A plugs while maintaining IP66 seal (max cable dia. 11mm)
Terminal screws are backed out and captive
MK Masterseal Plus IP66
MK Masterseal Plus range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and powerful water jets. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the white version is designed for the food industry.
€ 78,19
€ 78,19 Всеки (ex VAT)
1
€ 78,19
€ 78,19 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 78,19 |
10 - 49 | € 74,29 |
50+ | € 70,37 |
Технически документи
Спецификации
Brand
MK ElectricNumber of Gangs
2
Colour
Grey
Switched
Yes
Socket Type
Type G - British
Indoor or Outdoor Use
Outdoor
Mounting Style
Flush Mount
Current Rating
13A
Voltage Rating
250 V
Material
Polycarbonate
International Protection Rating
IP66
Colour Family
Grey
Number of Poles
2
Страна на произход
United Kingdom
Детайли за продукта
13A Sockets
Can accommodate most standard 13A plugs while maintaining IP66 seal (max cable dia. 11mm)
Terminal screws are backed out and captive
MK Masterseal Plus IP66
MK Masterseal Plus range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and powerful water jets. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the white version is designed for the food industry.