MK Electric Switch Enclosure for use with Masterseal Plus Switch, Neon Module, 95mm Width,95mm Length, Screw Fixing

Номер на артикул на RS: 705-1692Марка: MK Electric№ по каталога на производителя: K56420GRY
brand-logo
Преглед на всички в Светлинни капаци

Технически документи

Спецификации

For Use With

Masterseal Plus Switch, Neon Module

Product Width

95mm

Product Length

95mm

Fixing Method

Screw

Series

Masterseal

Страна на произход

United Kingdom

Детайли за продукта

Switch Enclosures

250Vac
Requires switch module
Easy installation - only need a 4mm flat bladed screwdriver
4 entries, one on each edge
Supplied with earth and loop terminals

MK Masterseal Water Tight

MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.

Може да се интересувате от
MK, 1 Way, 1 Gang
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

MK Electric Switch Enclosure for use with Masterseal Plus Switch, Neon Module, 95mm Width,95mm Length, Screw Fixing

P.O.A.

MK Electric Switch Enclosure for use with Masterseal Plus Switch, Neon Module, 95mm Width,95mm Length, Screw Fixing
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
MK, 1 Way, 1 Gang
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

For Use With

Masterseal Plus Switch, Neon Module

Product Width

95mm

Product Length

95mm

Fixing Method

Screw

Series

Masterseal

Страна на произход

United Kingdom

Детайли за продукта

Switch Enclosures

250Vac
Requires switch module
Easy installation - only need a 4mm flat bladed screwdriver
4 entries, one on each edge
Supplied with earth and loop terminals

MK Masterseal Water Tight

MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.

Може да се интересувате от
MK, 1 Way, 1 Gang
P.O.A.Всеки (ex VAT)