MK Electric Masterseal plus 13A, BS Fixing, Active, Single Gang RCD Socket, Polycarbonate, Surface Mount, IP66, Grey

Номер на артикул на RS: 705-1658Марка: MK Electric№ по каталога на производителя: K56201GRY
brand-logo
Преглед на всички в Гнезда за RCD

Технически документи

Спецификации

Material

Polycarbonate

Number of Gangs

1

RCD Type

Active

Series Name

Masterseal plus

Colour

Grey

Mounting Style

Surface Mount

Faceplate Depth

50mm

Current Rating

13A

International Protection Rating

IP66

Width

110mm

Fixing Standard

BS

Colour Family

Grey

Trip Current

30mA

Faceplate Mounting Type

Screwed

Number of Poles

2

Series

Masterseal plus

Height

157mm

Switch Style

Rocker

Страна на произход

United Kingdom

Детайли за продукта

13A Socket Outlets

13A sockets to BS1363

Can accommodate most standard 13A plugs while maintaining seal (max cable dia. 11mm)
Terminal screws are backed out and captive

MK Masterseal Water Tight

MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.

€ 158,71

€ 158,71 Всеки (ex VAT)

MK Electric Masterseal plus 13A, BS Fixing, Active, Single Gang RCD Socket, Polycarbonate, Surface Mount, IP66, Grey

€ 158,71

€ 158,71 Всеки (ex VAT)

MK Electric Masterseal plus 13A, BS Fixing, Active, Single Gang RCD Socket, Polycarbonate, Surface Mount, IP66, Grey

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 158,71
10 - 24€ 142,83
25+€ 126,97

Технически документи

Спецификации

Material

Polycarbonate

Number of Gangs

1

RCD Type

Active

Series Name

Masterseal plus

Colour

Grey

Mounting Style

Surface Mount

Faceplate Depth

50mm

Current Rating

13A

International Protection Rating

IP66

Width

110mm

Fixing Standard

BS

Colour Family

Grey

Trip Current

30mA

Faceplate Mounting Type

Screwed

Number of Poles

2

Series

Masterseal plus

Height

157mm

Switch Style

Rocker

Страна на произход

United Kingdom

Детайли за продукта

13A Socket Outlets

13A sockets to BS1363

Can accommodate most standard 13A plugs while maintaining seal (max cable dia. 11mm)
Terminal screws are backed out and captive

MK Masterseal Water Tight

MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.