MK Electric 20A Fused Spur IP2X

Номер на артикул на RS: 500-0443Марка: MK Electric№ по каталога на производителя: K5423WHWHI
brand-logo

Технически документи

Спецификации

Current Rating

20A

Material

Urea Formaldehyde

International Protection Rating

IP2X

Colour

White

Number of Poles

2

Length

86mm

Depth

19mm

Width

86mm

Height

86mm

Minimum Box Depth

35mm

Finish

Semi Gloss

Fixing Standard

BS Standard

Series

Logic Plus

Faceplate Depth

7mm

Voltage Rating

250V

Страна на произход

United Kingdom

Детайли за продукта

Flush Mount Control Switches

Antimicrobial properties which inhibit the growth of infectious diseases
Suitable Backboxes are stock no. 222-8109 (typically)
Flex outlet in base

Standards

BS 3676 (Part 1: 1989)

MK Logic Plus Flush Mounting

Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor ’Anti-Bac’ products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.

Може да се интересувате от
RS PRO White Rocker Light Switch, 1 Way, 1 Gang
€ 4,60Всеки (ex VAT)
Deta White, 1 Way, 1 Gang, Slimline
P.O.A.Всеки (ex VAT)

P.O.A.

MK Electric 20A Fused Spur IP2X

P.O.A.

MK Electric 20A Fused Spur IP2X

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO White Rocker Light Switch, 1 Way, 1 Gang
€ 4,60Всеки (ex VAT)
Deta White, 1 Way, 1 Gang, Slimline
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Current Rating

20A

Material

Urea Formaldehyde

International Protection Rating

IP2X

Colour

White

Number of Poles

2

Length

86mm

Depth

19mm

Width

86mm

Height

86mm

Minimum Box Depth

35mm

Finish

Semi Gloss

Fixing Standard

BS Standard

Series

Logic Plus

Faceplate Depth

7mm

Voltage Rating

250V

Страна на произход

United Kingdom

Детайли за продукта

Flush Mount Control Switches

Antimicrobial properties which inhibit the growth of infectious diseases
Suitable Backboxes are stock no. 222-8109 (typically)
Flex outlet in base

Standards

BS 3676 (Part 1: 1989)

MK Logic Plus Flush Mounting

Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor ’Anti-Bac’ products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.

Може да се интересувате от
RS PRO White Rocker Light Switch, 1 Way, 1 Gang
€ 4,60Всеки (ex VAT)
Deta White, 1 Way, 1 Gang, Slimline
P.O.A.Всеки (ex VAT)