MK Electric 20A 2 Gang Fused Spur

Номер на артикул на RS: 267-6665Марка: MK Electric№ по каталога на производителя: K5423 WHI
brand-logo

Технически документи

Спецификации

Number of Gangs

2

Current Rating

20A

Material

Urea Formaldehyde

Colour

White

Number of Poles

2

Length

86mm

Depth

19mm

Width

86mm

Height

86mm

Minimum Box Depth

35mm

Series

Logic Plus

Finish

Semi Gloss

Fixing Standard

BS Standard

Faceplate Depth

8mm

Voltage Rating

250V

Страна на произход

United Kingdom

Детайли за продукта

Flush Mount Control Switches

Antimicrobial properties which inhibit the growth of infectious diseases
Suitable Backboxes are stock no. 222-8109 (typically)
Flex outlet in base

Standards

BS 3676 (Part 1: 1989)

MK Logic Plus Flush Mounting

Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor ’Anti-Bac’ products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.

Може да се интересувате от
Crabtree Rocker Light Switch
P.O.A.Всеки (ex VAT)
20 A Flush Mount Wall Switch
P.O.A.Всеки (ex VAT)
20A DP SWITCH+NEON
P.O.A.Всеки (ex VAT)
MK Electric White, 1 Gang, Logic Plus
€ 8,77Всеки (ex VAT)

€ 11,63

€ 11,63 Всеки (ex VAT)

MK Electric 20A 2 Gang Fused Spur

€ 11,63

€ 11,63 Всеки (ex VAT)

MK Electric 20A 2 Gang Fused Spur

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 11,63
10 - 49€ 11,03
50+€ 10,41
Може да се интересувате от
Crabtree Rocker Light Switch
P.O.A.Всеки (ex VAT)
20 A Flush Mount Wall Switch
P.O.A.Всеки (ex VAT)
20A DP SWITCH+NEON
P.O.A.Всеки (ex VAT)
MK Electric White, 1 Gang, Logic Plus
€ 8,77Всеки (ex VAT)

Технически документи

Спецификации

Number of Gangs

2

Current Rating

20A

Material

Urea Formaldehyde

Colour

White

Number of Poles

2

Length

86mm

Depth

19mm

Width

86mm

Height

86mm

Minimum Box Depth

35mm

Series

Logic Plus

Finish

Semi Gloss

Fixing Standard

BS Standard

Faceplate Depth

8mm

Voltage Rating

250V

Страна на произход

United Kingdom

Детайли за продукта

Flush Mount Control Switches

Antimicrobial properties which inhibit the growth of infectious diseases
Suitable Backboxes are stock no. 222-8109 (typically)
Flex outlet in base

Standards

BS 3676 (Part 1: 1989)

MK Logic Plus Flush Mounting

Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor ’Anti-Bac’ products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.

Може да се интересувате от
Crabtree Rocker Light Switch
P.O.A.Всеки (ex VAT)
20 A Flush Mount Wall Switch
P.O.A.Всеки (ex VAT)
20A DP SWITCH+NEON
P.O.A.Всеки (ex VAT)
MK Electric White, 1 Gang, Logic Plus
€ 8,77Всеки (ex VAT)