Технически документи
Спецификации
Brand
MK ElectricNumber of Gangs
1
Light Switch Type
Metal Clad Switch
IP Rating
IP2X
Number of Poles
2
Current Rating
20A
Mount Type
Surface
Colour
Silver
Series
Metalclad
Voltage Rating
250V
Finish
Semi Gloss
Height
86mm
Minimum Box Depth
35mm
Depth
47mm
Colour Shade
Aluminium
Fixing Standard
BS Standard
Width
86mm
Length
86mm
Faceplate Depth
8mm
Страна на произход
United Kingdom
Детайли за продукта
20A Control Switches
Available with or without neon rocker
Double pole switching with neutral make first, break last feature
Standards
BS 3676
MK Metalclad Plus
A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home in garages and sheds.
€ 22,35
€ 22,35 Всеки (ex VAT)
1
€ 22,35
€ 22,35 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 22,35 |
10 - 49 | € 21,25 |
50+ | € 20,11 |
Технически документи
Спецификации
Brand
MK ElectricNumber of Gangs
1
Light Switch Type
Metal Clad Switch
IP Rating
IP2X
Number of Poles
2
Current Rating
20A
Mount Type
Surface
Colour
Silver
Series
Metalclad
Voltage Rating
250V
Finish
Semi Gloss
Height
86mm
Minimum Box Depth
35mm
Depth
47mm
Colour Shade
Aluminium
Fixing Standard
BS Standard
Width
86mm
Length
86mm
Faceplate Depth
8mm
Страна на произход
United Kingdom
Детайли за продукта
20A Control Switches
Available with or without neon rocker
Double pole switching with neutral make first, break last feature
Standards
BS 3676
MK Metalclad Plus
A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home in garages and sheds.