Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

MK Electric 1 Way White Emergency Lighting Switch Grid Module 20A, Grid Plus Series

Номер на артикул на RS: 341-3982Марка: MK Electric№ по каталога на производителя: K4917 WHI
brand-logo
Преглед на всички в Switch Insert Modules

Технически документи

Спецификации

Insert Module Type

Emergency Lighting Switch Grid Module

Colour

White

Number of Poles

2

Current Rating

20A

Number of Ways

1

Operating Voltage

250V

Series

Grid Plus

Страна на произход

United Kingdom

Детайли за продукта

Modules

They can be individually changed without re-wiring the whole assembly. All units are 1 module wide unless otherwise stated. Voltage rating 240V a.c. 50Hz.

Dimensions:
Switch Module 25 mm wide x 59 mm high and 25 mm deep
Buzzer Unit 25 mm wide x 59 mm high and 34 mm deep
Single Dimmer Module are 25 mm wide x 59 mm high and 58 mm deep
Double Dimmer Module are 50 mm wide x 59 mm x 60 mm deep
24/240V Buzzer Unit 25 mm wide x 59 mm high x 31.5 mm deep
Cord Unit 25 mm wide x 59 mm high x 42 mm deep

For the dimmer (RS 292-8809 MK ) the power / load ratings are: Min. W or VA = 60; Max. W or VA = 320 and it uses 2 module widths in a standard MK Grid Plus grid.

MK Grid Plus

A modular switching and monitoring system.

Информацията за складовите наличности временно не е налична.

€ 12,30

€ 12,30 Всеки (ex VAT)

MK Electric 1 Way White Emergency Lighting Switch Grid Module 20A, Grid Plus Series

€ 12,30

€ 12,30 Всеки (ex VAT)

MK Electric 1 Way White Emergency Lighting Switch Grid Module 20A, Grid Plus Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 12,30
10 - 49€ 11,69
50+€ 11,08

Технически документи

Спецификации

Insert Module Type

Emergency Lighting Switch Grid Module

Colour

White

Number of Poles

2

Current Rating

20A

Number of Ways

1

Operating Voltage

250V

Series

Grid Plus

Страна на произход

United Kingdom

Детайли за продукта

Modules

They can be individually changed without re-wiring the whole assembly. All units are 1 module wide unless otherwise stated. Voltage rating 240V a.c. 50Hz.

Dimensions:
Switch Module 25 mm wide x 59 mm high and 25 mm deep
Buzzer Unit 25 mm wide x 59 mm high and 34 mm deep
Single Dimmer Module are 25 mm wide x 59 mm high and 58 mm deep
Double Dimmer Module are 50 mm wide x 59 mm x 60 mm deep
24/240V Buzzer Unit 25 mm wide x 59 mm high x 31.5 mm deep
Cord Unit 25 mm wide x 59 mm high x 42 mm deep

For the dimmer (RS 292-8809 MK ) the power / load ratings are: Min. W or VA = 60; Max. W or VA = 320 and it uses 2 module widths in a standard MK Grid Plus grid.

MK Grid Plus

A modular switching and monitoring system.