MK Electric White Rocker Light Switch, 2 Way, 1 Gang, Logic Plus

Номер на артикул на RS: 222-8238Марка: MK Electric№ по каталога на производителя: K4871 WHI
brand-logo

Технически документи

Спецификации

Number of Gangs

1

Light Switch Type

Rocker Light Switch

Number of Ways

2

IP Rating

IP2X

Number of Poles

1

Current Rating

10A

Mount Type

Flush

Colour

White

Material

Urea Formaldehyde

Series

Logic Plus

Voltage Rating

250V

Finish

Semi Gloss

Faceplate Depth

7mm

Height

86mm

Minimum Box Depth

16mm

Depth

16mm

Colour Shade

MK White

Fixing Standard

BS Standard

Width

86mm

Length

86mm

Страна на произход

United Kingdom

Детайли за продукта

Flush Mount Plateswitches

MK Logic Plus Flush Mounting

Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor ’Anti-Bac’ products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.

Може да се интересувате от
Crabtree Rocker Light Switch, 2 Way, 1 Gang
P.O.A.Всеки (ex VAT)
RS PRO White Rocker Light Switch, 2 Way, 1 Gang
€ 1,98Всеки (ex VAT)
Deta White, 2 Way, 1 Gang, Slimline
P.O.A.Всеки (ex VAT)
Deta White, 2 Way, 1 Gang, Slimline
P.O.A.Всеки (ex VAT)

€ 3,08

€ 3,08 Всеки (ex VAT)

MK Electric White Rocker Light Switch, 2 Way, 1 Gang, Logic Plus

€ 3,08

€ 3,08 Всеки (ex VAT)

MK Electric White Rocker Light Switch, 2 Way, 1 Gang, Logic Plus

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 3,08
10 - 49€ 2,93
50+€ 2,76
Може да се интересувате от
Crabtree Rocker Light Switch, 2 Way, 1 Gang
P.O.A.Всеки (ex VAT)
RS PRO White Rocker Light Switch, 2 Way, 1 Gang
€ 1,98Всеки (ex VAT)
Deta White, 2 Way, 1 Gang, Slimline
P.O.A.Всеки (ex VAT)
Deta White, 2 Way, 1 Gang, Slimline
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Number of Gangs

1

Light Switch Type

Rocker Light Switch

Number of Ways

2

IP Rating

IP2X

Number of Poles

1

Current Rating

10A

Mount Type

Flush

Colour

White

Material

Urea Formaldehyde

Series

Logic Plus

Voltage Rating

250V

Finish

Semi Gloss

Faceplate Depth

7mm

Height

86mm

Minimum Box Depth

16mm

Depth

16mm

Colour Shade

MK White

Fixing Standard

BS Standard

Width

86mm

Length

86mm

Страна на произход

United Kingdom

Детайли за продукта

Flush Mount Plateswitches

MK Logic Plus Flush Mounting

Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor ’Anti-Bac’ products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.

Може да се интересувате от
Crabtree Rocker Light Switch, 2 Way, 1 Gang
P.O.A.Всеки (ex VAT)
RS PRO White Rocker Light Switch, 2 Way, 1 Gang
€ 1,98Всеки (ex VAT)
Deta White, 2 Way, 1 Gang, Slimline
P.O.A.Всеки (ex VAT)
Deta White, 2 Way, 1 Gang, Slimline
P.O.A.Всеки (ex VAT)