MK Electric Rocker Light Switch, 2 Way, 1 Gang, Logic Plus

Номер на артикул на RS: 666-0352Марка: MK Electric№ по каталога на производителя: K4871 GRA
brand-logo

Технически документи

Спецификации

Number of Gangs

1

Light Switch Type

Rocker Light Switch

Number of Ways

2

IP Rating

IP2X

Number of Poles

1

Current Rating

10A

Mount Type

Surface

Material

Urea Formaldehyde

Series

Logic Plus

Range

Logic Plus

Voltage Rating

250V

Finish

Semi Gloss

Height

86mm

Minimum Box Depth

16mm

Number of Modules

1

Fixing Standard

BS Standard

Width

86mm

Length

86mm

Faceplate Depth

7mm

Страна на произход

United Kingdom

Детайли за продукта

10AX Graphite Plateswitches

Part M Compliant

Part M covers the entry and use of all building structures and facilities by disabled people, whether visiting, working or dwelling in them. This range of switches and socket outlets enables compliance with Part M, however the onus on following the regulations is with the specifier or contractor. One of the many recommendations is that there is a contrast of 30% Light Reflectance Value (LRV) between a frontplate and wall (white has an LRV of 100 and black 0). This range of switches and sockets has graphite frontplates for contrast to walls with an LRV of 70 or more.

Информацията за складовите наличности временно не е налична.

P.O.A.

MK Electric Rocker Light Switch, 2 Way, 1 Gang, Logic Plus

P.O.A.

MK Electric Rocker Light Switch, 2 Way, 1 Gang, Logic Plus
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Number of Gangs

1

Light Switch Type

Rocker Light Switch

Number of Ways

2

IP Rating

IP2X

Number of Poles

1

Current Rating

10A

Mount Type

Surface

Material

Urea Formaldehyde

Series

Logic Plus

Range

Logic Plus

Voltage Rating

250V

Finish

Semi Gloss

Height

86mm

Minimum Box Depth

16mm

Number of Modules

1

Fixing Standard

BS Standard

Width

86mm

Length

86mm

Faceplate Depth

7mm

Страна на произход

United Kingdom

Детайли за продукта

10AX Graphite Plateswitches

Part M Compliant

Part M covers the entry and use of all building structures and facilities by disabled people, whether visiting, working or dwelling in them. This range of switches and socket outlets enables compliance with Part M, however the onus on following the regulations is with the specifier or contractor. One of the many recommendations is that there is a contrast of 30% Light Reflectance Value (LRV) between a frontplate and wall (white has an LRV of 100 and black 0). This range of switches and sockets has graphite frontplates for contrast to walls with an LRV of 70 or more.